• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOKA Kabelwerk LiYY Control lead Silver-grey (RAL 7001) LIYY7 100 m

Product type
Control lead
Cable type
LiYY
Outside Ø
4.2 mm
Content
100 m
Bend radius (no. of ODs for fixed installation)
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.84)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Control lead

Content

100 m

Cable type

LiYY

Outside Ø

4.2 mm

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

10

Halogen-free

No

Manufacturer part #

LIYY7

Factory colour

Silver-grey (RAL 7001)

Insulation

PVC

Core layout

18x0.1 mm

Sold per metre

No

Nominal voltage

350 V

Test voltage

1200 V/AC

Suited for cable carriers

No

Max. temperature range (flexible installation)

70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

80 °C

Min. temperature range (fixed installation)

-40 °C

Type

LIYY7

Documents & Downloads

Datasheet

Datasheet 2860360 VOKA Kabelwerk LiYY Control lead Silver-grey (RAL 7001) LIYY7 100 m

User & Safety Instructions

User & Safety Instructions 2860360 VOKA Kabelwerk LiYY Control lead Silver-grey (RAL 7001) LIYY7 100 m

More interesting products

(*All information is plus legal VAT)