
Highlights & Details
Low voltage connector with switch
- With switches
- Low power plug- Low power socket
Our service for you
Technical specifications
- With switches
- Product type
Low power adapter
- Type A
Low power plug
- Type B
Low power socket
- Connector type
Plug, straight
Socket, straight
- Outside Ø
5.5 mm
- Inside diameter
2.1 mm
- Cable length
0.32 m
- Content
1 pc(s)
- Manufacturer part #
93038c216
- Type
93038c216
- Factory colour
Black
- Nominal voltage
125 V AC
- Nominal current
3 A
- RoHS-compliant
Yes
- Temperature range
-25 °C - +80 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1434423 VOLTCRAFT 93038c216 Low power adapter Low power plug - Low power socket 5.5 mm 2.1 mm 0.32 m 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1434423 VOLTCRAFT 93038c216 Low power adapter Low power plug - Low power socket 5.5 mm 2.1 mm 0.32 m 1 pc(s)
Warranty Terms
Warranty Terms 1434423 VOLTCRAFT 93038c216 Low power adapter Low power plug - Low power socket 5.5 mm 2.1 mm 0.32 m 1 pc(s)




















