
Highlights & Details
CO-110 CO2 measuring device
- LCD display of CO2 value, temperature and humidity
- Visible and audible CO2 warning alarm
- Ideal for office buildings, schools, factories
- Stylish design with aluminium stand
- Built-in automatic calibration
Our service for you
Technical specifications
- Reading range
0-5000 ppm
- Product type
Carbon dioxide detector
- Unit of measurement
CO2
Temperature
Humidity
- Reading range
0 - 5000 ppm
- Accuracy
(0~3000)ppm: ± 50ppm or ± 5% of reading (which is greater) (3000)ppm: ± 7% of reading
- Dim
(L x W x H) 120 x 35.5 x 90 mm
- Resolution
1 ppm at 0 to 1000 ppm, 5 ppm at 1001 to 2000 ppm, 10 ppm to at 2001 or above; ° C 0.1 1% RH
- Features
Datalogger function
- Weight
165 g
- Reading range (max.)
5000 ppm
- Reading range (min.)
0 ppm
- Width
35.5 mm
- Height
90 mm
- Length
120 mm
- Power supply (details)
DC 5 V
Manufacturer's standards (no certificate)
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2383436 VOLTCRAFT CO-110 Carbon dioxide detector 0 - 5000 ppm Datalogger function Calibrated to Manufacturer's standards (no cer
User & Safety Instructions
User & Safety Instructions 2383436 VOLTCRAFT CO-110 Carbon dioxide detector 0 - 5000 ppm Datalogger function Calibrated to Manufacturer's standards (no cer
User & Safety Instructions 2383436 VOLTCRAFT CO-110 Carbon dioxide detector 0 - 5000 ppm Datalogger function Calibrated to Manufacturer's standards (no cer
User & Safety Instructions 2383436 VOLTCRAFT CO-110 Carbon dioxide detector 0 - 5000 ppm Datalogger function Calibrated to Manufacturer's standards (no cer
Conformity certificate
Conformity certificate 2383436 VOLTCRAFT CO-110 Carbon dioxide detector 0 - 5000 ppm Datalogger function Calibrated to Manufacturer's standards (no cer
Warranty Terms
Warranty Terms 2383436 VOLTCRAFT CO-110 Carbon dioxide detector 0 - 5000 ppm Datalogger function Calibrated to Manufacturer's standards (no cer
Description
Whether in the production hall, in the open-plan office or in the school: The more people in a room, the faster the air is "consumed". As a result, theCO2 content increases and the concentration of all those present decreases. But not only was this: As the proportion of exhaled air increases, the burden of viruses and bacteria is also increasing, which increases the risk of infection with the pathogens in the air.
Is it time to air?
The simple antidote is: Open the window and ventilate regularly! When it is time to open the windows, the CO-110 CO2meter indicates this: Visually and acoustically, it raises the alarm and signals an excessive concentration of carbon dioxide in the room. As a result, immediate action can be taken to minimize health risks in the simplest way - with fresh air from outside.
Built-in automatic calibration
The CO-110 CO2 meter offers built-in automatic calibration; the baseline value automatically self-corrects every 14 days. To do this, the meter should be permanently switched on and used with a regular supply of fresh air. No user action is required to obtain a stable measurement. It is always on and calibrates the base value at regular intervals when the CO2 load is low.
Intelligent additional functions
The right temperature and humidity are also important for a healthy environment. Accordingly, the stylishly designed helper also has these values in view, so that adjustments can be made if necessary. The LED color display alsoshows trend charts and CO2 maximum and minimum values. Thus, it is possible to act in advance if a negative development is to be seen. A continuous recording takes place on an internal memory for continuous monitoring.
This text is machine translated.
Features
- Maintenance-free NDIR CO2 sensor
- LED colour indication for easy reference
- Trend chart display
- Desktop or wall-mounted installation
- Max / Min CO2 value recall function
- Built-in storage for continuous data logging
Scope of delivery
- CO2 monitor
- USB cable
- Stand
- Instruction sheet
- User manual
What kind of Gas Gauges are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































