
Highlights & Details
VOLTCRAFT CSP-320 Power supply
- No. of outputs 1 x
- 0 - 30 / 1 - 3 A
- 1 A (battery mode), 3 A (adaptor mode)
- 90 W
Technical specifications
- Fuse: T1.5 A / 250 V
- Efficiency: >80 %
- Type
CSP-320
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
1 x
90 W
- Technology
SMPSU
- Dim
(L x W x H) 140 x 110 x 74 mm
Manufacturer's standards (no certificate)
- Input voltage
100 V AC
240 V AC
- Connections
4 mm safety sockets
- Type
Switching DC
- Output voltage (max.)
30 V DC
- Output voltage (min.)
0 V DC
- Max. output current
3 A
- Output current (min.)
1 A
- Inputs
Vehicle socket
- MTBF
2000 h
- Mains control
Fuse
- Type
Bench PSU (Adjustable voltage)
- Width
110 mm
- Height
74 mm
- Length
140 mm
- Residual ripple
10 mV
- Max. temperature
40 °C
- Min. temperature
0 °C
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3438554 VOLTCRAFT CSP-320 Bench PSU (adjustable voltage) 0 - 30 1 - 3 A 90 W AC and battery operation No. of outputs 1 x
User & Safety Instructions
User & Safety Instructions 3438554 VOLTCRAFT CSP-320 Bench PSU (adjustable voltage) 0 - 30 1 - 3 A 90 W AC and battery operation No. of outputs 1 x
Warranty Terms
Warranty Terms 3438554 VOLTCRAFT CSP-320 Bench PSU (adjustable voltage) 0 - 30 1 - 3 A 90 W AC and battery operation No. of outputs 1 x
Description
Battery- and mains-operation
The VOLTCRAFT CSP-320 is a digital lab power supply specially designed for applications who require% mobile use and 100% disconnection from the mains voltage. The laboratory power supply can be operated with mains voltage as well as with 6 standard 18650 Li-ion battery cells (not included). The batteries are inserted into the battery holders in the inside of the housing and charged. Any old battery cells can be replaced by new cells at a later time without any problem.
Wide voltage range
The power supply allows a variable adjustment of the output voltage in the range of 0 to 30 V. This travel allows the supply of different circuits and components and makes the device a flexible tool for changing requirements.
High power reserves
With a maximum power of 90 W and a current of 3 A (1 A in battery mode) the CSP-320 offers sufficient energy also for demanding tasks. These performance values ensure stable operation and cover a wide range of typical laboratory applications.
Focused operation
Equipped with an output (1 x), the device offers a clear and concise interface. This facilitates the connection and monitoring of connected consumers without unnecessary complexity.
This text is machine translated.
Features
- Compact power supply
- Adjustable voltage & current
- Wide voltage input
- Battery operation for portable use
- Battery operation time: around 1.5 hours with full load
- Battery requirement: 6x 18650 Li-ion battery (3.7 V 3000 mAh)
- Batteries not included
Scope of delivery
- Power supply
- Power adaptor
- User manual
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 196.97*
What kind of Bench power supply units are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































