• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT DL-111K DL-111K Temperature data logger Unit of measurement Temperature -200 up to 1370 °C

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 61.99 / piece)
€ 65.99
-6 %
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT DL-111K DL-111K Temperature data logger Unit of measurement Temperature -200 up to 1370 °C

  • 32,000 measured values ​​can be stored
  • Measuring range -200 up to +1370 ℃
  • USB Stick-type

Our service for you

Technical specifications

  • Temperature measurement range of the K-Type Temperature sensor -50 to +250°C.
Product type

Temperature data logger

Unit of measurement

Temperature

Temperature reading range (min.)

-200 °C

Temperature reading range (max.)

1370 °C

Sampling interval

2 s - 24 h

Memory

32 000

Manufacturer's standards (no certificate)

Power supply (details)

3.6 V Lithium (1 / 2 AA)

Sensor

K-Typ

Dim

(L x W x H) 101 x 25 x 23 mm

Weight

175 g

Resolution

0.5 °C

Temperature reading range

-200 up to 1370 °C

Temperature accuarcy (details)

± 2 °C

Sample rate (max.)

24 h

Sample rate (min.)

2 s

Width

25 mm

Height

23 mm

Length

101 mm

Memory (readings)

32000

Power supply

Li battery (1/2 AA)

Type

DL-111K

Temperature

-200 up to 1370℃

Battery life

1000 h

Reading range

Temperature

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 100034 VOLTCRAFT DL-111K DL-111K Temperature data logger Unit of measurement Temperature -200 up to 1370 °C

Conformity certificate

Conformity certificate 100034 VOLTCRAFT DL-111K DL-111K Temperature data logger Unit of measurement Temperature -200 up to 1370 °C

Warranty Terms

Warranty Terms 100034 VOLTCRAFT DL-111K DL-111K Temperature data logger Unit of measurement Temperature -200 up to 1370 °C

Download

Download 100034 VOLTCRAFT DL-111K DL-111K Temperature data logger Unit of measurement Temperature -200 up to 1370 °C

Description

Compact data logger with a lithium battery for the recording of 32,000 temperature readings. The stored data can be read via the USB interface and software supplied with the graphic analysis, or for further processing with other programs to be exported.

Features

  • Recording interval of 2 s to 24 h
  • External K-type sensor.

Scope of delivery

  • K-type sensor
  • Voltsoft Evaluation Software
  • Lithium Battery
  • USB cap
  • Wall bracket
  • Operating instructions.

Hints

The temperature sensor supplied is suitable for a measuring range from -50 to +250ºC. In order to be able to use the full range of the data logger, you will need a separately available temperature sensor with a larger measurement range.
You can obtain the latest version of software free under Download documents.
Please make sure you always use the latest VoltSoft PRO version. Free to download on the product page at www.produktinfo.conrad.com.

System requirements

  • Windows ® XP - SP2
    Windows Vista ™
    Windows 7 ™
    Net Framework V2.0 or higher
    CD drive
    USB interface

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.