• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT DL-131 LUX DL-131 LUX Solar data logger Unit of measurement Radiant flux

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 54.99 / piece)
€ 54.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT DL-131 LUX DL-131 LUX Solar data logger Unit of measurement Radiant flux

  • Solar irradiation intensity measurement
  • Measurement range Ptot 0 - 1999 W/m²
  • 51840 measurement values can be stored

Our service for you

Technical specifications

  • Level of solar irradiance: 1 - 1999 W/m²
  • Accuracy: ±5% or ±10 W/m²
Product type

Solar data logger

Unit of measurement

Radiant flux

Sampling interval

1 s - 1 h

Manufacturer's standards (no certificate)

Power supply (details)

3.6 V lithium Battery 1/2AA

Dim

(L x W x H) 191 x 44 x 23 mm

Weight

92 g

Channels

1

Resolution

1 W/m²

Solar irradiance reading range (max.)

1999 W/m²

Solar irradiance reading range (min.)

1 W/m²

Sample rate (max.)

1 h

Sample rate (min.)

1 s

Width

44 mm

Height

23 mm

Length

191 mm

Memory (readings)

51840

Power supply

Li battery (1/2 AA)

Type

DL-131 LUX

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1321034 VOLTCRAFT DL-131 LUX DL-131 LUX Solar data logger Unit of measurement Radiant flux

Conformity certificate

Conformity certificate 1321034 VOLTCRAFT DL-131 LUX DL-131 LUX Solar data logger Unit of measurement Radiant flux

Warranty Terms

Warranty Terms 1321034 VOLTCRAFT DL-131 LUX DL-131 LUX Solar data logger Unit of measurement Radiant flux

Download

Download 1321034 VOLTCRAFT DL-131 LUX DL-131 LUX Solar data logger Unit of measurement Radiant flux

Download 1321034 VOLTCRAFT DL-131 LUX DL-131 LUX Solar data logger Unit of measurement Radiant flux

Description

This text is machine translated.

Small and compact - with the data logger you can measure the level of solar irradiance, save it and analyze it on computer. using software,the alarm values can be set in the over-or under-160S DL on which an LED display is enabled.
Robust data logger to measure the intensity of the solar radiation in W/m². Thus, it gives fast and reliable control with efficiency level of a PV- or Solar-plant Simply measure the solar irradiation per m², convert to the rated power of the PV-system and compare with the actual mains feed. Moreover, with the DL-131 LUX is the ideal location for a new PV system can be determined.

Features

  • Autostart function
  • Manual Start
  • Data logger for 51840 data points
  • USB interface
  • Measurement interval adjustable from 1 s to 3600 s.

Scope of delivery

  • VoltSoft – standard edition, analysis software
  • Lithium battery
  • Protective cover
  • User manual.

System requirements

  • .Net framework v2.0 onward. · Windows ® XP SP2 / Windows Vista/Windows ® 7/8/8.1/10 · CD drive · USB interface.