• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT DL-131G DL-131G Acceleration data logger Unit of measurement Vibration/acceleration -18 up to 18 G

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 125.00 / piece)
€ 135.00
-7 %
€ 125.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB vibration data logger

  • 3-axis recording
  • Measuring range Vibration/acceleration ± 18 G
  • Memory 8 Mbit
  • Adjustable logger interval of 50 ms up to 12 h
  • LED status indicator
  • Auto or manual logs start mode
  • USB interface

Our service for you

Technical specifications

  • Frequency range: 0 - 60 Hz
  • Accuracy ±0.5 G acceleration:
Product type

Acceleration data logger

Unit of measurement

Vibration/acceleration

Sampling interval

50 ms - 12 h

Manufacturer's standards (no certificate)

Power supply (details)

3.6 V lithium Battery 1/2AA

Sensor

3-axis MEMS

Dim

(L x W x H) 130 x 30 x 25 mm

Weight

30 g

Resolution

0,00625 G

Vibration/acceleration reading range (max.)

18 G

Vibration/acceleration reading range (min.)

-18 G

Vibration/acceleration reading accuracy

0.5 G

Sample rate (max.)

12 h

Sample rate (min.)

50 ms

Width

30 mm

Height

25 mm

Length

130 mm

Memory (readings)

168042

Power supply

Li battery (1/2 AA)

Type

DL-131G

Battery life

>1000 h

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 419329 VOLTCRAFT DL-131G DL-131G Acceleration data logger Unit of measurement Vibration/acceleration -18 up to 18 G

Conformity certificate

Conformity certificate 419329 VOLTCRAFT DL-131G DL-131G Acceleration data logger Unit of measurement Vibration/acceleration -18 up to 18 G

Warranty Terms

Warranty Terms 419329 VOLTCRAFT DL-131G DL-131G Acceleration data logger Unit of measurement Vibration/acceleration -18 up to 18 G

Download

Download 419329 VOLTCRAFT DL-131G DL-131G Acceleration data logger Unit of measurement Vibration/acceleration -18 up to 18 G

Download 419329 VOLTCRAFT DL-131G DL-131G Acceleration data logger Unit of measurement Vibration/acceleration -18 up to 18 G

Description

This text is machine translated.

The USB data logger enables the detection of shock and vibration forces in 3 axis directions. The data are stored with time stamp and can easily be transferred to a computer via the USB interface and evaluated. The data logger can be static and dynamic movements as well as peak values. The logger is battery-operated and can be used independently.

Features

  • Recording interval can be set from 50 ms to 12 h

Scope of delivery

  • PC-software Voltsoft
  • Lithium battery
  • USB protective cap
  • Instructions for use.

Hints

You can obtain the latest version of software free under Download documents.Please make sure you always use the latest VoltSoft PRO version. This is available in the download center for the respective product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.