• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT DL-161S DL-161S SPL data logger Unit of measurement SPL 30 up to 130 dB

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 114.99 / piece)
€ 115.00
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB Sound Level Data logger DL-161S

  • Measuring range from 30 to 130 dB A / C
  • Accuracy ±1.4 dB
  • Memory for up to 129 x 900 measurement values

Our service for you

Technical specifications

Product type

SPL data logger

Unit of measurement

SPL

Sampling interval

2 s – 24 h

Memory

129900 values

Manufacturer's standards (no certificate)

Power supply (details)

3.6 V lithium Battery 1/2AA

Dim

(L x W x H) 140 x 30 x 25 mm

Weight

77 g

Channels

1

Resolution

0.01 dB

SPL reading range (max.)

130 dB

SPL reading range (min.)

30 dB

Sample rate (max.)

24 h

Sample rate (min.)

2 s

Width

30 mm

Height

25 mm

Length

140 mm

Power supply

Li battery (1/2 AA)

Type

DL-161S

Frequency range

31.5 Hz – 8 kHz

Battery life

>1000 h

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 105054 VOLTCRAFT DL-161S DL-161S SPL data logger Unit of measurement SPL 30 up to 130 dB

User & Safety Instructions 105054 VOLTCRAFT DL-161S DL-161S SPL data logger Unit of measurement SPL 30 up to 130 dB

Conformity certificate

Conformity certificate 105054 VOLTCRAFT DL-161S DL-161S SPL data logger Unit of measurement SPL 30 up to 130 dB

Warranty Terms

Warranty Terms 105054 VOLTCRAFT DL-161S DL-161S SPL data logger Unit of measurement SPL 30 up to 130 dB

Download

Download 105054 VOLTCRAFT DL-161S DL-161S SPL data logger Unit of measurement SPL 30 up to 130 dB

Download 105054 VOLTCRAFT DL-161S DL-161S SPL data logger Unit of measurement SPL 30 up to 130 dB

Description

This text is machine translated.

Small and compact - with the sound level data logger DL 160S Sound Level Measurement, you can save from 30 up to 130 dB and evaluate them on the computer. using software,the alarm values can be set in the over-or under-160S DL on which an LED display is enabled. The software allows to measure and evaluate according to DIN 15905-5 to avoid risk of hearing loss due to high noise levels of electro-acoustic equipment.

Features

  • Evaluation voltage characteristics
  • F/S time assessment (fast/slow)
  • NORM- and PEAK-Function
  • Autostart function
  • Data logger for 129,900 data
  • Conforms to standard IEC 61672-1-2
  • USB interface.

Scope of delivery

  • Analysis software
  • Lithium battery
  • Wind shield
  • Protective cover
  • Wall bracket
  • User manual.

Hints

For long-term measurements, we recommend an optional power supply and a USB extension 971747 511767.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)