• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT DT-300 Thermometer Calibrated to (ISO standards) -50 - +300 °C Sensor type K

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hand thermometer DT-300

  • Temperature range: -50 to +300 °C
  • Splash-proof

Our service for you

Technical specifications

  • Sensor length: 144 mm
Product type

Thermometer

Sample rate

1 s

Max. temperature

+300 °C

Accuracy ± °C

1 °C

Sensor type

K

ISO standards

Sensor version

detachable

Dim

(L x W x H) 137 x 72 x 25 mm

Response time

1 s

Resolution (temperature)

0.1 °C

Probe length

144 mm

Weight

170 g

Calibration service

3 suitable calibration values in the measuring range of the respective device (-18; 0;+60 °C)

Calibration range

1 channel

Width

72 mm

Height

25 mm

Length

137 mm

Power supply

AAA battery (2x)

Min. temperature

-50 °C

Type

DT-300

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2453441 VOLTCRAFT DT-300 Thermometer Calibrated to (ISO standards) -50 - +300 °C Sensor type K

Warranty Terms

Warranty Terms 2453441 VOLTCRAFT DT-300 Thermometer Calibrated to (ISO standards) -50 - +300 °C Sensor type K

Description

Temperature measurement even under the most difficult conditions. Best suitable for applications in moist surroundings or in open. This measuring device also has a fast response time and comprehensive features. The penetration sensor for soft-plastic media is fixed permanently by means of an 80 cm long wire and can be plugged on the device.

This text is machine translated.

Features

  • Data hold
  • Min./max. measurement. Min./max. measurement.
  • °C/°F conversion
  • Configurable alarm value

Scope of delivery

  • Penetration sensor
  • 2 batteries (AAA)
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

What kind of Thermometers are you looking for?