1/9
Thermometer
+1370 °C
0.3 %
1 °C
K
ISO standards
detachable
(L x W x H) 164 x 54 x 34 mm
2 s
0.1 °C
1-channel
115 mm
180 g
3 suitable calibration values in the measuring range of the respective device 60°/120°/180° C.
54 mm
34 mm
164 mm
9 V battery (1x)
-200 °C
K101 + TP 204
Certified by EU Garan
User & Safety Instructions 2453522 VOLTCRAFT K101 + TP 204 Thermometer Calibrated to (ISO standards) -200 - +1370 °C Sensor type K
Warranty Terms 2453522 VOLTCRAFT K101 + TP 204 Thermometer Calibrated to (ISO standards) -200 - +1370 °C Sensor type K