• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT K102 + TP203 Thermometer Calibrated to (ISO standards) -200 - +1370 °C Sensor type K

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digital thermometer + insertion probe

  • All K-type temperature sensors with miniature thermocouple plug can be connected
  • 2 channels

Our service for you

Technical specifications

  • Sensor measuring range: -100 to 300 °C.
  • Sensor measurement accuracy 2.5 °C.
Product type

Thermometer

Max. temperature

+1370 °C

Basic accuracy

0.3 %

Accuracy ± °C

1 °C

Sensor type

K

ISO standards

Sensor version

detachable

Dim

(L x W x H) 164 x 54 x 34 mm

Response time

2 s

Resolution (temperature)

0.1 °C

Type

2-channel

Probe length

110 mm

Weight

180 g

Calibration service

3 suitable calibration values in the measuring range of the respective device 60°/120°/180° C.

Width

54 mm

Height

34 mm

Length

164 mm

Power supply

9 V battery (1x)

Min. temperature

-200 °C

Type

K102 + TP203

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2454378 VOLTCRAFT K102 + TP203 Thermometer Calibrated to (ISO standards) -200 - +1370 °C Sensor type K

User & Safety Instructions 2454378 VOLTCRAFT K102 + TP203 Thermometer Calibrated to (ISO standards) -200 - +1370 °C Sensor type K

Warranty Terms

Warranty Terms 2454378 VOLTCRAFT K102 + TP203 Thermometer Calibrated to (ISO standards) -200 - +1370 °C Sensor type K

Description

Professional temperature measurement at low cost. The K102 is a high-quality and robust thermometer at a great price. The penetration sensor (type K) TP-203 from Voltcraft is particularly well suited for temperature measurement of soft solids, bulk materials and liquids. The sensor can be used for a temperature range of -100 to 300 °C, making it perfect for all applications in the food industry, catering, tire and rubber industry, pharmaceuticals, laboratory and construction, etc.

This text is machine translated.

Features

  • Min./max./data hold and relative measurement function
  • Can be balanced
  • °C/°F switching.
  • Auto switch-off
  • For all K-type temperature sensors with miniature thermocouple plug
  • Tolerance class for thermocouple sensor IEC584
  • Type K Class II.

Scope of delivery

  • Battery (9V block)
  • User manual
  • TP-203 INSERTION PROBE

Hints

With the K-type sensor element of class II a measurement up to +1200°C is possible. For safety reasons and for your protection during the measurement, however, only one application up to a maximum of 300 °C is recommended!
Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration. Your right to cancel does not apply to this product.

What kind of Thermometers are you looking for?