• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT DT 8820 Thermometer Calibrated to (ISO standards) -20 - +750 °C Sensor type K 4-in-1 multifunction environment

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • K-type thermometer: -20 to +50 ºC (internal). -20 to +750 ºC (external). Resolution 0.1 °C
  • Sound level meter: 35 to 130 dB. Resolution 0.1 dB Frequency response: 32 Hz - 10 kHz
  • Lux meter: 0.01 - 20,000 Lux. Resolution 0.01 Lux
  • Humidity meter 25 - 95% RH Resolution 0.1%.
Product type

Thermometer

Max. temperature

+750 °C

Basic accuracy

3 %

Accuracy ± °C

1 °C

Sensor type

K

ISO standards

Sensor version

detachable

Dim

(L x W x H) 30 x 85 x 85 mm

Response time

1 s

Features

4-in-1 multifunction environmental tester

Weight

250 g

Width

85 mm

Height

85 mm

Length

30 mm

Power supply

9 V battery (1x)

Min. temperature

-20 °C

Type

DT 8820

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2453337 VOLTCRAFT DT 8820 Thermometer Calibrated to (ISO standards) -20 - +750 °C Sensor type K 4-in-1 multifunction environment

Description

Luxmeter, sound level meter, thermometer and hygrometer - the all-round environment meter from Voltcraft® combines everything in one device. Sensors for light. temperature and humidity, with connecting cables. So you can take measurements quickly and easily in places that are difficult to access.

This text is machine translated.

What kind of Thermometers are you looking for?