• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT DT-TEST-KIT 150 Handheld multimeter Calibrated to (DAkkS standards) Digital CAT III 600 V Display (counts): 20

1/4
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO Digital-Multimeter DT-TEST-KIT 150 Set

  • CAT III 600 V
  • Battery testing
  • Includes contactless AC voltage tester MS-430

Our service for you

Technical specifications

  • Non-contact voltage tester: Test voltage 90 - 1000 V AC 50/60 Hz
  • Power supply: 2 micro batteries (AAA)
Voltage reading range DC (min.)

0.1 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

600 V

V AC reading range (min.)

0.1 V

V AC reading range (max.)

600 V

Amperage reading range DC (min.)

1 µA

A DC reading range (max.)

10 A

Reading range - resistance

0.1 Ω - 2000 kΩ

DC resistance

1 MΩ

AC resistance

1 MΩ

Basic accuracy

0.5 %

Measurement type (details)

Average

Frequency range

50/60 Hz

Interfaces

none

Power supply (details)

9 V Block, 2 micro batteries (AAA)

Height

138 mm

Width

68 mm

Weight

210 g

DAkkS standards

Reading category

CAT III 600 V

Voltage metering

AC/DC

Current reading

DC

Type

DT-TEST-KIT 150

Display

Digital

Display (counts)

2000

Dim

(W x H) 68 mm x 138 mm

Features

Conforms wth DAkkS standards

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3742150 VOLTCRAFT DT-TEST-KIT 150 Handheld multimeter Calibrated to (DAkkS standards) Digital CAT III 600 V Display (counts): 20

User & Safety Instructions

User & Safety Instructions 3742150 VOLTCRAFT DT-TEST-KIT 150 Handheld multimeter Calibrated to (DAkkS standards) Digital CAT III 600 V Display (counts): 20

User & Safety Instructions 3742150 VOLTCRAFT DT-TEST-KIT 150 Handheld multimeter Calibrated to (DAkkS standards) Digital CAT III 600 V Display (counts): 20

Information

Information 3742150 VOLTCRAFT DT-TEST-KIT 150 Handheld multimeter Calibrated to (DAkkS standards) Digital CAT III 600 V Display (counts): 20

Conformity certificate

Conformity certificate 3742150 VOLTCRAFT DT-TEST-KIT 150 Handheld multimeter Calibrated to (DAkkS standards) Digital CAT III 600 V Display (counts): 20

Warranty Terms

Warranty Terms 3742150 VOLTCRAFT DT-TEST-KIT 150 Handheld multimeter Calibrated to (DAkkS standards) Digital CAT III 600 V Display (counts): 20

Description

The digital multimeter and the contact-less voltage tester enable quick troubleshooting in electrical systems. The multimeter can also be used in motor vehicles with its standard measurement ranges.

This text is machine translated.

Features

  • DMM: Manual measuring range selection
  • Measurement functions: DC / AC voltage, DC current, resistance, battery test for 1.5 and 9 V batteries, acoustic continuity test, diode test
  • Hold function
  • Display lighting can be switched
  • Voltage tester MS-430: For AC voltages from 90 to 1000 V/AC
  • Non-contact voltage testing
  • Visual and audible indications
  • Built-in LED flashlight.

Scope of delivery

  • Safety test leads
  • Batteries
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.