• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT EL-1200 Electrical load Calibrated to (DAkkS standards) 150 V DC 20 A 200 W

1/15
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DAkkS VOLTCRAFT EL-1200 DC Electronic load

  • DC 150 V / 20 A
  • 200 W
  • Parallel operation possible up to 2 kW

Our service for you

Technical specifications

  • Frequency range 50 60 Hz
  • Minimum operating voltage 0.8 V @ 20 A.
  • Resolution 1 mV, 1 mA, 10 mW
  • Accuracy (V) 0.05%
  • Accuracy (A) 0.03%
  • Accuracy (W) 0.1%
Type

EL-1200

Input voltage

0-150 V

Product type

Electrical load

Min. input voltage

0 V DC

Load input current (max.)

20 A

Max. non-stop power rating

200 W

Dim

(L x W x H) 375 x 215 x 88 mm

Max. input voltage

150 V DC

Weight

4.2 kg

DAkkS standards

Non-stop power rating

0 W

Inputs

1

Min. load input current

0 A

Load connection

Screw terminals (front)

Width

215 mm

Height

88 mm

Length

375 mm

Interfaces

USB

RS232

Max. temperature

40 °C

Min. temperature

0 °C

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3768327 VOLTCRAFT EL-1200 Electrical load Calibrated to (DAkkS standards) 150 V DC 20 A 200 W

User & Safety Instructions

User & Safety Instructions 3768327 VOLTCRAFT EL-1200 Electrical load Calibrated to (DAkkS standards) 150 V DC 20 A 200 W

Warranty Terms

Warranty Terms 3768327 VOLTCRAFT EL-1200 Electrical load Calibrated to (DAkkS standards) 150 V DC 20 A 200 W

Description


Highly precise load simulation for power sources
The VOLTCRAFT EL-1200 DC is used for various applications like the testing of power supplies, batteries/batteries or chargers. It offers load control according to constant current (CC), constant voltage (CV), constant resistance (CR) and constant power (CP). Furthermore, functions such as dynamic current testing up to 10 kHz and remote compensation are integrated. 1 output is available, the load values can be set up to a maximum of 150 V, 20 A and 200 W.
Safe operation
In order to ensure safe operation, the VOLTCRAFT EL-1200 DC is repeatedly protected from overvoltages, overloads, overloads and overheating. The parallel control supports up to 10 devices and is also suitable for potentially powerful applications.
Easy analysis
All data is displayed on the easy-to-read 10 cm (3.9 inch) TFT LCD color display. Furthermore, a USB-connection as well as a RS232 standard interface for SCPI-protocols are also available.
Installation and accessories
For the stand-alone operation the VOLTCRAFT EL-1200 DC is equipped with foldable pedestal The power supply unit requires two height units half the rack width for rack installation. The unit is supplied with a power cable, a user manual and a safety data sheet.

This text is machine translated.

Features

  • OPP, OVP, OCP
  • 2 U standard rack format with 1/2 length, suitable for rack mounting
  • 10 cm (3.9 inch) TFT LCD color display
  • Four functions: Constant current (CC), constant voltage (CV), constant resistance (CR), constant power (CP)
  • Dynamic current testing up to 10 kHz
  • Remote compensation
  • Multiple protection against: Overvoltages, overloads, overload protection, overheating etc.
  • RS232 standard interface, supports SCPI protocol
  • Parallel control, supports up to 10 devices, for potentially high-performance applications.

Scope of delivery

  • Electrical load
  • Power cable;
  • User manual
  • Safety data sheet