
Number
Highlights & Details
VOLTCRAFT EL-2200 DC Electronic load
- Input voltage: 230 V ±10%
- Frequency range: 50/60 Hz
- Input current: 0 - 20 A
- Max power: 200 W
- Minimum operate voltage: 0.8 V, 20 A
- Resolution: 1 mV, 1 mA
Technical specifications
- Type
EL-2200
- Input voltage
0-600 V
- Product type
Electrical load
- Min. input voltage
0 V DC
- Load input current (max.)
20 A
- Max. non-stop power rating
200 W
- Dim
(W x H x D) 215 x 88 x 375 mm
- Max. input voltage
600 V DC
- Weight
4.2 kg
Manufacturer's standards (no certificate)
- Inputs
230 V AC, 50/60 Hz
- Load input voltage (min.)
0.8 V DC
- Min. load input current
0 A
- Width
215 mm
- Height
88 mm
- Depth
375 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3451222 VOLTCRAFT EL-2200 Electrical load 600 V DC 20 A 200 W
User & Safety Instructions
User & Safety Instructions 3451222 VOLTCRAFT EL-2200 Electrical load 600 V DC 20 A 200 W
User & Safety Instructions 3451222 VOLTCRAFT EL-2200 Electrical load 600 V DC 20 A 200 W
Warranty Terms
Warranty Terms 3451222 VOLTCRAFT EL-2200 Electrical load 600 V DC 20 A 200 W
Download
Download 3451222 VOLTCRAFT EL-2200 Electrical load 600 V DC 20 A 200 W
Description
The VOLTCRAFT EL-2200 DC is used for various applications like the testing of power supplies, batteries/batteries or chargers. It offers load control according to constant current (CC), constant voltage (CV), constant resistance (CR) and constant power (CP). Furthermore, functions such as dynamic current testing up to 10 kHz and remote compensation are integrated. 1 output is available, the load values can be set up to a maximum of 230 V, 20 A and 200 W.
Safe operation
In order to ensure safe operation, the VOLTCRAFT EL-2200 DC is repeatedly protected from overvoltages, overloads, overloads and overheating. The parallel control supports up to 10 devices and is also suitable for potentially powerful applications.
Easy analysis
All data is displayed on the easy-to-read 10 cm (3.9 inch) TFT LCD color display. Furthermore, a USB-connection as well as a RS232 standard interface for SCPI-protocols are also available
Installation and accessories
For the stand-alone operation the VOLTCRAFT EL-2200 DC is equipped with foldable pedestal The power supply unit requires two height units half the rack width for rack installation. The unit is supplied with a power cable, a user manual and a safety data sheet.
This text is machine translated.
Features
- 1/2 2U standard rack size, suitable for rack-mount use
- 10 cm (3.9 inch) TFT colour LCD display
- Four modes: constant current (CC), constant voltage (CV), constant resistance (CR), constant power (CP)
- Maximum input: 230 V ±10 %, 20 A, 200 W
- Dynamic current testing up to 10 kHz
- High-resolution voltage and current readback: 1 mV/0.1 mA
- Remote compensation
- Multiple protection functions: overvoltage, overcurrent, overpower, overheat, etc.
- Standard RS232 interface, supports SCPI protocol
- Parallel control, supports up to 10 units for potential high power requirements.
Scope of delivery
- Electronic load
- Power cord
- USB cord
- User manual
- Safety hint sheet


















