• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it JT-EL01 Electrical load 150 V AC 30 A 350 W

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 675.00 / piece)
€ 675.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Electronic load, 150V/AC, 30A, 350W, RS232, SCPI, ModBus, USB, CSV, I-monitor

  • Precise resolution & High dynamic
  • Versatile analysis functions
  • Overvoltage, overcurrent & overload protection
  • Can be controlled via keyboard, rotary knob, USB & SCPI
  • Integrated, programmable storage groups
  • Precision mode for especially precise operations
  • Extensive, included instructions in 8 languages

Technical specifications

  • RS232 with SCPI and MODBUS protocol, USB U-disk functionality,
  • Save/load parameters, CSV logging, screenshot function,
  • I-monitor output
  • Further, detailed details are given in the data sheet.
Type

JT-EL01

Input voltage

V/50 - 60 Hz

Product type

Electrical load

Min. input voltage

100 V AC

Input voltage (max.)

230 V

Load input current (max.)

30 A

Max. non-stop power rating

350 W

Dim

(W x H x D) 215 x 88 x 390 mm

Max. input voltage

150 V AC

Weight

4800 g

Manufacturer's standards (no certificate)

Non-stop power rating

350 W

Load input voltage (min.)

1.2 V DC

Load connection

Screw terminals (front)

Width

215 mm

Height

88 mm

Depth

390 mm

Documents & Downloads

Datasheet

Datasheet 3763164 Joy-it JT-EL01 Electrical load 150 V AC 30 A 350 W

User & Safety Instructions

User & Safety Instructions 3763164 Joy-it JT-EL01 Electrical load 150 V AC 30 A 350 W

Description

The EL01 is a versatile, programmable electronic load with 350 W power - designed for anyone who requires high accuracy and reliability in the laboratory, development or testing environment. With its wide voltage and current range, sensitive regulation and high resolution the EL01 Ideal is suitable for demanding tests of power supplies, batteries and other energy sources. It combines precise measurement technology with simple operation and robust technology.
The control of the device is especially flexible: Directly at the device via keypad and rotary dial or externally via USB or SCPI. Extensive functions like 40 storable test configurations simplify the repetition of complex test sequences and make the EL01 interesting also for automated tests and series tests. Whether simple
Load simulation or dynamic current profiles – the EL01 can be optimally adapted to individual requirements.
Reliable protection functions such as over-voltage, over-current and overload protection ensure maximum safety in daily operation. This means that the device is always protected under extreme conditions. A special feature is the high-resolution precision mode, which ensures accurate values with minimum ripple in the low voltage and current ranges
And very low noise – Ideal for sensitive applications, where every detail is important.
With its combination of power, precision and ease of use the EL01 is the perfect solution for professional testing tasks. It supports a variety of operating modes, works reliably and provides reproducible measurement results, on which you can rely. Thus, it is not only a practical tool for daily measurement tasks, but also
An investment in quality, efficiency and safety in your testing environment.

This text is machine translated.

Scope of delivery

  • JT-EL01, power cable, replacement fuse, test terminal cable,
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,769.99*