• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Statron 3227.31 Electrical load 80 V DC 25.5 A 300 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 669.00 / piece)
€ 669.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electronic load for ac and dc voltage up to 80 V/25 A 300 W

  • Constant control: R, U, I
  • 300 W
  • 80 V DCAnd AC
  • 25.5 A

Technical specifications

Type

3227.31

Product type

Electrical load

Load input current (max.)

25.5 A

Max. non-stop power rating

300 W

Dim

(W x H x D) 443 x 134 x 320 mm

Max. input voltage

80 V DC

Weight

12 kg

Manufacturer's standards (no certificate)

Non-stop power rating

300 W

Load input voltage (min.)

1 V DC

Min. load input current

0.05 A

Width

443 mm

Height

134 mm

Depth

320 mm

Documents & Downloads

Datasheet

Datasheet 1400038 Statron 3227.31 Electrical load 80 V DC 25.5 A 300 W

User & Safety Instructions

User & Safety Instructions 1400038 Statron 3227.31 Electrical load 80 V DC 25.5 A 300 W

Description

Electronic load for DC and AC voltages. The connection of the DC and AC voltage via separate input sockets. A wide range of protective measures as well as a load on/off switch are available.

This text is machine translated.

Features

  • 3.5 digit LCD display for voltage and switchable for current in the DC area
  • Input/output galvanically isolated, UNGROUNDED
  • Continuous power 300 W (500 Wp)
  • Temperature-controlled exhaust
  • It can be switched parallel
  • External Input ON/OFF
  • Compact design
  • Undervoltage threshold can be set.