• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it JT-HD35 Electrical load 5 A 35 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

94 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

JT-HD 35 USB load resistor 35 watts.

  • USB-load resistance up to 35 W
  • Adjustable via built-trimmer
  • LCD display of current current
  • Buttons for switching on/off of the load
  • Simulation of different charging electronics: QC2.0 (5 V, 9 V, 20 V), QC3.0, FCP, AFC 9 V
  • Connections: USB 2.0, Micro USB, USB Type C

Technical specifications

  • Operating voltage 4 to 25 V DC
  • Operating current: 0.25 to 5 A
  • 4 digits segment indicator (red)
  • Fan speed is temperature-controlled
  • Connections: USB 2.0, Micro USB, USB Type C
Type

JT-HD35

Product type

Electrical load

Min. input voltage

4

Input voltage (max.)

25

Load input current (max.)

5 A

Max. non-stop power rating

35 W

Dim

(L x W x H) 400 cm x 41 mm x 28 mm

Weight

52

Manufacturer's standards (no certificate)

Inputs

A

Width

41 mm

Height

28 mm

Depth

84 mm

Length

400 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1874704 Joy-it JT-HD35 Electrical load 5 A 35 W

User & Safety Instructions

User & Safety Instructions 1874704 Joy-it JT-HD35 Electrical load 5 A 35 W

Description

With the JT HD 35 you get a compact, electronic USB-load resistor with an efficiency of up to 35 Watt. The current current can be easily via the LCD display can be read. In addition, the device has an adjustable trimmer and is capable of different charging electronics, such as QC2.0, QC 3., FCP and AFC 9 V, to simulate. With a maximum voltage of 25 V and a maximum current of 5 A, it is suitable for almost every application. The built-in heat sink provides, in conjunction with the temperature-controlled fan unit, for effective cooling of the entire device. With the help of the integrated button you can activate or deactivate the configured load also quickly and easily.

This text is machine translated.

Scope of delivery

  • Load resistance