• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT FPPS 24-27W-N Mains PSU (fixed voltage) 24 V DC 1.12 A 26.88 W

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Voltcraft FPPS 24-27W-N Plug power supply

  • Extremely energy efficient
  • N/A Output voltage
  • Output current max. 1.12 A
  • 26.88 Watt power
  • DC-hollow plug 5.5//2.1 mm (outer-/inner-Ø)

Our service for you

  • '2.1 x 5.5' plug diagram shows a round plug with plus and minus symbols at the ends of a through line.

Technical specifications

Product type

Mains PSU (fixed voltage)

Used at

Mains socket

Indoors

Max. output current

1.12 A

Output voltage

24 V DC

Output current (max.) - rounded

1.12 A

Output

5.5/2.1 coaxial connector

Input voltage

100 V AC

240 V AC

26.88 W

Dim

(L x W x H) 88 x 51 x 77 mm

Connection

5.5/2.1 coaxial connector

No. of outputs

1 x

EuP Status

Level VI

Weight

168 g

Cable length

1.80 m

Width

51 mm

Height

77 mm

Length

88 mm

Type

FPPS 24-27W-N

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2265886 VOLTCRAFT FPPS 24-27W-N Mains PSU (fixed voltage) 24 V DC 1.12 A 26.88 W

Conformity certificate

Conformity certificate 2265886 VOLTCRAFT FPPS 24-27W-N Mains PSU (fixed voltage) 24 V DC 1.12 A 26.88 W

Warranty Terms

Warranty Terms 2265886 VOLTCRAFT FPPS 24-27W-N Mains PSU (fixed voltage) 24 V DC 1.12 A 26.88 W

Description

The Voltcraft FPPS power supply with permanently attached 1.8 m long DC output cable and 24 V/DC output voltage is the optimum power supplier for all terminals with a hollow plug connection. With a power of 26.88 watt and stabilized output voltage, it is also equipped with overvoltage, overload and short-circuit protection, so that it can be used without any hesitation. And thanks to its low standby consumption of less than 0.1 watt, the Voltcraft power supply also meets the eco-design requirements.

This text is machine translated.

Features

  • Stabilised output voltage.
  • Protection against short-circuit, over-voltage and overload
  • Eco-design requirements, standby-consumption < 0.1 W .
  • Approximately 1.8 m long connection cable.
  • Hollow plugs 5.5/2.1;

Scope of delivery

  • Power supply with 1.8 m connection cable
  • User manual.

What kind of Fixed Voltage Mains Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.