• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT FSP 12-2/4A No. of outputs 1

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fixed-voltage power supply (type FSP 12-2/4A)

  • Linear technology
  • Electronically regulated
  • 25W max power
  • 12Vdc output voltage
  • 2A output current
  • Guaranteed for 3 years

Our service for you

Technical specifications

Type

FSP 12-2/4A

Product type
No. of outputs

1 x

Dim

Manufacturer's standards (no certificate)

Connections

4 mm sockets

Inputs

Rubber connector IEC C14

Type

Linear

25 W

Output rating

25 W

Output voltage

12 V DC

Output current (details)

2 A

Input voltage

230 V AC

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 510172 VOLTCRAFT FSP 12-2/4A No. of outputs 1

User & Safety Instructions

User & Safety Instructions 510172 VOLTCRAFT FSP 12-2/4A No. of outputs 1

Circuit diagramm

Circuit diagramm 510172 VOLTCRAFT FSP 12-2/4A No. of outputs 1

Conformity certificate

Conformity certificate 510172 VOLTCRAFT FSP 12-2/4A No. of outputs 1

Warranty Terms

Warranty Terms 510172 VOLTCRAFT FSP 12-2/4A No. of outputs 1

Description

The Voltcraft 510172 is a 25W fixed voltage linear power supply suitable for use in laboratories, workshops and industry. The 510172 is electronically regulated and produces 12Vdc and 2A with a current limiter. Its steel plate enclosure makes the 510172 suitable for use even in demanding industrial conditions.

Features

  • Robust steel plate housing
  • 4 mm of Screwable output sockets
  • Power switches
  • Power indicator.

Hints

Power cable is not included

What kind of Bench power supply units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.