• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT FSP 13,8 V 2 à 4 A No. of outputs 1

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fixed-voltage power supply (type FSP 13.8-2/4A)

  • Linear technology
  • Electronically regulated
  • 30W max power
  • 13.8Vdc output voltage
  • 2A output current
  • Guaranteed for 3 years

Our service for you

Technical specifications

Type

FSP 13,8 V 2 à 4 A

Product type
No. of outputs

1 x

Dim

Manufacturer's standards (no certificate)

Connections

4 mm sockets

Inputs

Rubber connector IEC C14

Type

Linear

30 W

Output rating

30 W

Output voltage

13.8 V DC

Output current (details)

2 A

Input voltage

230 V AC

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 510036 VOLTCRAFT FSP 13,8 V 2 à 4 A No. of outputs 1

User & Safety Instructions

User & Safety Instructions 510036 VOLTCRAFT FSP 13,8 V 2 à 4 A No. of outputs 1

Conformity certificate

Conformity certificate 510036 VOLTCRAFT FSP 13,8 V 2 à 4 A No. of outputs 1

Warranty Terms

Warranty Terms 510036 VOLTCRAFT FSP 13,8 V 2 à 4 A No. of outputs 1

Description

This electronically stabilised linear fixed voltage power supply is just right for the laboratory, industry and workshop. The advantages of linear technology over a switched power supply are its robust and simple construction, and an output voltage that is free of pulsed interference. Stands out by its high quality and uncompromising price/quality ratio. In addition to the electronic stabilization, the units are naturally also short-circuit proof, i.e. the integrated current limiter prevents damage to the unit, even in the case of short-circuits on the output.

Features

  • Robust steel plate housing
  • 4 mm of Screwable output sockets
  • Power switches
  • Power indicator.

Hints

Please remember to order the matching power cable, see Part no. xx.

What kind of Bench power supply units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.