• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT Industrial LR6 AA battery Alkali-manganese 3000 mAh 1.5 V 50 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.32 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT Industrial AA batteries

  • 50 Set
  • High energy density
  • Reliable and powerful

Technical specifications

  • - Suitable for High Drain Application
  • - Leading Capacity in the market
  • - Premium Quality
  • - Long Life
Size

AA

Product type

AA battery

Technology

Alkali-manganese

Voltage

1.5 V

Capacity (mAh, Ah)

3000 mAh

Height

50.5 mm

(Ø)

14 mm

Content

50 pc(s)

Alternative battery types

LR6

Rechargeable

No

Dim

(Ø x H) 14 mm x 50.5 mm

Depth

75 mm

Width

150 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2533739 VOLTCRAFT Industrial LR6 AA battery Alkali-manganese 3000 mAh 1.5 V 50 pc(s)

Datasheet 2533739 VOLTCRAFT Industrial LR6 AA battery Alkali-manganese 3000 mAh 1.5 V 50 pc(s)

Security datasheet

Security datasheet 2533739 VOLTCRAFT Industrial LR6 AA battery Alkali-manganese 3000 mAh 1.5 V 50 pc(s)

Warranty Terms

Warranty Terms 2533739 VOLTCRAFT Industrial LR6 AA battery Alkali-manganese 3000 mAh 1.5 V 50 pc(s)

Description

VOLTCRAFT batteries meet the highest quality standards and offer high reliability. The high energy density and the high-quality components enable a long life and high performance. Ideal for daily use at low or high power consumption. In practical storage pack, you will always have plenty of high-performance batteries on hand in order to meet your needs. The environment-friendly carton packaging can also be used e.g. for storing small parts continue to use.

This text is machine translated.

Accessories

(*All information is plus legal VAT)