
1/2
12 V DC
Inverter
Sine wave
230 V AC
4000 W
12 V DC
Screw terminals
PG socket
EU socket
87 %
50 Hz
440 A
Yes
5.2 kg
Fan
245 mm
70 mm
455 mm
6000 W
36 VA
SW-4000 12V
Remote operation
Sine
4000 VA
Sine
230 V AC
Fan
Certified by EU Garan
User & Safety Instructions 511316 VOLTCRAFT Inverter SW-4000 12V 4000 W 12 V DC - 230 V AC Remote operation
Warranty Terms 511316 VOLTCRAFT Inverter SW-4000 12V 4000 W 12 V DC - 230 V AC Remote operation
The necessary accessories are required to use the article as described.