
1/4
12 V DC
Inverter
Sine wave
230 V AC
1200 W
12 V DC
Screw terminals
PG socket
90 %
50 Hz
124 A
Yes (optional)
3.5 kg
Fan
234 mm
88 mm
391 mm
2400 W
0.9 VA
SWD-1200/12
Remote operation
Sine
1200 VA
9 VA
Sine
230 V AC
Fans
Certified by EU Garan
User & Safety Instructions 513128 VOLTCRAFT Inverter SWD-1200/12 1200 W 12 V DC - 230 V AC Remote operation
Conformity certificate 513128 VOLTCRAFT Inverter SWD-1200/12 1200 W 12 V DC - 230 V AC Remote operation
Warranty Terms 513128 VOLTCRAFT Inverter SWD-1200/12 1200 W 12 V DC - 230 V AC Remote operation
The necessary accessories are required to use the article as described.