
Total (€ 439.00 / piece)
€ 439.00
incl. VAT
14-day return policy included
Highlights & Details
Sine wave power inverter SWD-1200/24
- Remote control with data display can be connected
- Galvanically separated
- USB Power output
- 1200 VA
- Input 24 V DC
- Output 230 V AC
Our service for you
Technical specifications
- Input voltage
24 V DC
- Product type
Inverter
- Signal output type
Sine wave
- Output voltage
230 V AC
1200 W
- Input voltage
24 V DC
- Inputs
Screw terminals
- Output
PG socket
- Nominal load efficiency
90 %
- Output frequency
50 Hz
- Input current (max.)
62 A
- Remote control
Yes (optional)
- Weight
3.5 kg
- Cooling method
Fan
- Width
234 mm
- Height
88 mm
- Length
391 mm
- Peak output power
2400 W
- Standby consumption
0.9 VA
- Type
SWD-1200/24
- Features
Remote operation
- Type
Sine
1200 VA
- Power consumption
9 VA
- Signal output type
Sine
- Output voltage
230 V AC
- Cooling
Fans
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 513129 VOLTCRAFT Inverter SWD-1200/24 1200 W 24 V DC - 230 V AC Remote operation
Information
Information 513129 VOLTCRAFT Inverter SWD-1200/24 1200 W 24 V DC - 230 V AC Remote operation
Conformity certificate
Conformity certificate 513129 VOLTCRAFT Inverter SWD-1200/24 1200 W 24 V DC - 230 V AC Remote operation
Warranty Terms
Warranty Terms 513129 VOLTCRAFT Inverter SWD-1200/24 1200 W 24 V DC - 230 V AC Remote operation
Description
Digital power inverter with common network sine wave AC voltage. Even sensitive devices can be operated without any problems or interferences. The microprocessor-controlled electronics monitor the most important parameters like stable output voltage, frequency and input voltage. Through the switched standby-function the internal power consumption of the inverter can be minimised by only switching it on when the connected device becomes active.
Features
- Switchable standby-function
- Input protected against polarity reversal and over-voltage
- Output protected against short-circuit and overload
- Disconnects if overheating occurs
- Adjustable dynamic low voltage disconnect (18 - 23 V)
- USB-output 5 V/DC 500 mA
- Optional remote control can be connected
- Low voltage disconnect setting and data evaluation via optional display remote controls (input/output voltage, output power, on/off operation with date and time, can be stored on optional SD-card).
Hints
Please note: This product is supplied as pictured with an EU socket. A free UK adapter is available on request by calling our customer service line quoting your order number on: 0844 826 2895
What kind of Inverters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































