• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hoymiles Micro inverter HMS-800W-2T 800 W 65 V - 230 V Mains supply

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 345.00 / piece)
€ 345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Hoymiles PV micro inverter HMS-800W-2T

  • Direct mounting at the holder or panel frame
  • Ideal for balcony power stations and mini solar systems
  • Mains-coupled system for feeding into the 230V household network via mains socket

Technical specifications

  • Recommended power for solar module(W): 320-540 (per module)
  • Module compatibility: 60 - or 72-cell per module
  • Max. Number of modules: 2
  • Module connection: MC4
  • Peak MPPT voltage range (V): 34-48
  • Starting voltage (V): 22
  • Operating voltage range (V): 16-60
  • Max. Input voltage (V): 65
  • Max. Input current (A): 2 x 14
  • Max. Short circuit current (A): 2 x 25
Input voltage

16 - 60 V

Product type

Micro inverter

Output voltage

230 V

800 W

Input voltage

65 V

Output

PG plug

Nominal load efficiency

96 %

Output frequency

50 Hz

Input current (max.)

2x 14 A

Weight

3200 g

Width

180 mm

Height

35 mm

Depth

261 mm

Peak output power

800 W

Type

HMS-800W-2T

Features

Mains supply

Documents & Downloads

Datasheet

Datasheet 3062532 Hoymiles Micro inverter HMS-800W-2T 800 W 65 V - 230 V Mains supply

User & Safety Instructions

User & Safety Instructions 3062532 Hoymiles Micro inverter HMS-800W-2T 800 W 65 V - 230 V Mains supply

Description

Easy installation; just connect and go.

This text is machine translated.

Features

  • Light and compact micro-inverter
  • Direct mounting at the holder or panel frame
  • Ideal for balcony power stations and mini solar systems
  • Mains-coupled system for feeding into the 230V household network via mains socket
  • MC4 plug for the connection of the solar panel
  • Max. Power of the solar module 320-540W+
  • Built-in MPPT charge regulator for solar modules: Efficient power dissipation
  • MPPT VOLTAGE RANGE: DC16-60V
  • Meets the highest safety standards
  • Watertight: (IP67)

Scope of delivery

  • PV micro inverter
  • User manual.

More interesting products

(*All information is plus legal VAT)