• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT Inverter SWD-600/24 600 W 24 V DC - 230 V AC Remote operation

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 339.00 / piece)
€ 339.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sine wave power inverter SWD-600/24

  • Remote control with data display can be connected
  • Galvanically separated
  • USB Power output
  • 600 VA
  • Input 24 V DC
  • Output 230 V AC

Our service for you

Technical specifications

Input voltage

24 V DC

Product type

Inverter

Signal output type

Sine wave

Output voltage

230 V AC

600 W

Input voltage

24 V DC

Inputs

Screw terminals

Output

PG socket

Nominal load efficiency

90 %

Output frequency

50 Hz

Input current (max.)

31 A

Remote control

Yes (optional)

Weight

2.9 kg

Cooling method

Fan

Width

234 mm

Height

88 mm

Length

277 mm

Peak output power

1200 W

Standby consumption

0.5 VA

Type

SWD-600/24

Features

Remote operation

Type

Sine

600 VA

Power consumption

5 VA

Signal output type

Sine

Output voltage

230 V AC

Cooling

Fans

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 513127 VOLTCRAFT Inverter SWD-600/24 600 W 24 V DC - 230 V AC Remote operation

Conformity certificate

Conformity certificate 513127 VOLTCRAFT Inverter SWD-600/24 600 W 24 V DC - 230 V AC Remote operation

Warranty Terms

Warranty Terms 513127 VOLTCRAFT Inverter SWD-600/24 600 W 24 V DC - 230 V AC Remote operation

Description

Digital inverter with normal sine-wave AC current. Even sensitive consumers can be operated without problems and free of interferences. The microprocessor-controlled electronics monitors the most important parameters like stable output voltage, frequency and input voltage. By means of the attachable standby-function the intrinsic power consumption of the inverter can be minimised by switching on the device only when the connected consumer becomes active.

Features

  • Switchable standby-function
  • Input protected against polarity reversal and over-voltage
  • Output protected against short-circuit and overload
  • Disconnects if overheating occurs
  • Adjustable dynamic low voltage disconnect (18 - 23 V)
  • USB-output 5 V/DC 500 mA
  • Optional remote control can be connected
  • Deep-discharge setting and data evaluation via optional display remote control (input/output voltage, output power, on/off operation with date and time, can be stored on optional SD-card).

Hints

Please note: This product is supplied as pictured with an EU socket. A free UK adapter is available on request by calling our customer service line quoting your order number on: 0844 826 2893

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.