• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT IR 500-12D SE IR thermometer Display (thermometer) 12:1 -50 - 500 °C Pyrometer

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT IR 500-12 D IR-Thermometer

  • With Dual-laser
  • Display (thermometer) 12:1
  • -50 - 500 °C
  • Response time 500 ms
  • Adjustable degree of emission 0.1- 1.0

Our service for you

Technical specifications

  • dual laser
Product type

IR thermometer

Max. temperature

500 °C

Basic accuracy

2 %

Accuracy ± °C

3 °C

Emissivity

0.1 ~ 1.0

Display

12:1

Manufacturer's standards (no certificate)

Dim

(W x H x D) 93 x 169 x 49 mm

Response time

500 ms

Resolution (temperature)

0.1 °C

Features

Pyrometer

Emission level (max.)

1.0

Emission level (min.)

0.1

Weight

163 g

Width

93 mm

Height

169 mm

Depth

49 mm

Power supply (details)

9 V

Power supply

9 V battery (1x), included

Min. temperature

-50 °C

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2633255 VOLTCRAFT IR 500-12D SE IR thermometer Display (thermometer) 12:1 -50 - 500 °C Pyrometer

User & Safety Instructions

User & Safety Instructions 2633255 VOLTCRAFT IR 500-12D SE IR thermometer Display (thermometer) 12:1 -50 - 500 °C Pyrometer

Warranty Terms

Warranty Terms 2633255 VOLTCRAFT IR 500-12D SE IR thermometer Display (thermometer) 12:1 -50 - 500 °C Pyrometer

Description

Robust and practical infrared thermometer with pistol grip for contactless measurement of temperatures between -50 °C and 500 °C
Can be used in various ways - no matter whether at home, in the free time or at work. At the push of a button, you can measure – contactless and without hazard -– the surface temperatures of rotating parts, voltage-carrying conductors, difficult to access or dangerously hot objects. Through the wide measuring range and the high resolution is a very broad application range. At home can be insulation problems caused by differences in temperature at external walls, doors and windows. But also in hobby and profession are the application possibilities of your infrared thermometer seemingly limitless (e.g. temperature of electrical installation check, heaters, monitoring of food safety, etc.). In addition, IR thermometer awarded for the audit of several measuring points from a stand-point, which saves time and money.

Adjustable emission level
Thanks to the adjustable degree of emission VOLTCRAFT IR 500-12 D IR-Thermometer for temperature measurement is the variety of surfaces, whether it is dark brickwork or shiny metal parts.

Many additional functions integrated
The Min/max memory informs you in connection with the measured limits. Due to the short response time spot measurements can be done very quickly and the measured values are then with the data hold function in the LCD-display can be fixed."

Features

  • Switch between °C/°F
  • Illuminated LCD-display
  • Min/max function
  • Data Hold
  • Auto power-off
  • This text is machine translated.

Scope of delivery

  • IR thermometer
  • 9 V block battery
  • User manual

What kind of Infrared Thermometer, Pyrometer are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.