
Highlights & Details
Voltcraft IR 500-12S IR-THERMOMETER
- Display (thermometer) 12:1
- -50 - 500 °C
- Response time 500 ms
- Emission level -
Our service for you
Technical specifications
- Product type
IR thermometer
- Max. temperature
500 °C
- Basic accuracy
2 %
- Accuracy ± °C
3 °C
- Emissivity
0.95
- Display
12:1
DAkkS standards
- Dim
(W x H x D) 73 x 140 x 39 mm
- Response time
500 ms
- Resolution (temperature)
0.1 °C
- Features
Pyrometer
- Weight
130 g
- Width
73 mm
- Height
140 mm
- Depth
39 mm
- Power supply (details)
9 V
- Power supply
9 V battery (1x), included
- Min. temperature
-50 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2359132 VOLTCRAFT IR 500-12S IR thermometer Calibrated to (DAkkS standards) Display (thermometer) 12:1 -50 - 500 °C Pyrometer
User & Safety Instructions
User & Safety Instructions 2359132 VOLTCRAFT IR 500-12S IR thermometer Calibrated to (DAkkS standards) Display (thermometer) 12:1 -50 - 500 °C Pyrometer
User & Safety Instructions 2359132 VOLTCRAFT IR 500-12S IR thermometer Calibrated to (DAkkS standards) Display (thermometer) 12:1 -50 - 500 °C Pyrometer
Conformity certificate
Conformity certificate 2359132 VOLTCRAFT IR 500-12S IR thermometer Calibrated to (DAkkS standards) Display (thermometer) 12:1 -50 - 500 °C Pyrometer
Warranty Terms
Warranty Terms 2359132 VOLTCRAFT IR 500-12S IR thermometer Calibrated to (DAkkS standards) Display (thermometer) 12:1 -50 - 500 °C Pyrometer
Description
Can be used in various ways - no matter whether at home, in the free time or at work. At the push of a button, you can measure – contactless and without hazard -– the surface temperatures of rotating parts, voltage-carrying conductors, difficult to access or dangerously hot objects. Through the wide measuring range and the high resolution is a very broad application range. At home can be insulation problems caused by differences in temperature at external walls, doors and windows. But also in hobby and profession are the application possibilities of your infrared thermometer seemingly limitless (e.g. temperature of electrical installation check, heaters, monitoring of food safety, etc.). In addition, IR thermometer awarded for the audit of several measuring points from one point of view, this saves time and money.
Many additional functions integrated
The Min/max memory informs you in connection with the measured limits. Due to the short response time spot measurements can be done very quickly and the measured values are then with the data hold function in the LCD-display can be fixed.
Features
- Switch between °C/°F
- Illuminated LCD-display
- Min/max function
- Data Hold
- Auto power-off.
- This text is machine translated.
Scope of delivery
- IR thermometer
- 9 V block battery
- User manual.
What kind of Infrared Thermometer, Pyrometer are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















