• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT K201 Thermometer Calibrated to (ISO standards) -200 - +1370 °C Sensor type K

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

K201 Digital Thermometer

  • 1-channel
  • For K-type sensor
  • Timer function.

Our service for you

Technical specifications

  • Can be calibrated according to ISO and DAkkS.
Product type

Thermometer

Max. temperature

+1370 °C

Basic accuracy

0.3 %

Accuracy ± °C

1 °C

Sensor type

K

ISO standards

Sensor version

detachable

Dim

(W x H) 64 mm x 184 mm

Response time

1 s

Resolution (temperature)

0.1 °C

Type

1-channel

Weight

180 g

Calibration service

3 suitable calibration values in the measuring range of the respective device 60°/120°/180° C.

Width

64 mm

Height

184 mm

Power supply

9 V battery (1x)

Min. temperature

-200 °C

Type

K201

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2453813 VOLTCRAFT K201 Thermometer Calibrated to (ISO standards) -200 - +1370 °C Sensor type K

User & Safety Instructions

User & Safety Instructions 2453813 VOLTCRAFT K201 Thermometer Calibrated to (ISO standards) -200 - +1370 °C Sensor type K

Warranty Terms

Warranty Terms 2453813 VOLTCRAFT K201 Thermometer Calibrated to (ISO standards) -200 - +1370 °C Sensor type K

Description

This thermometer with measurement range from -200 to +1370 ºC and very high accuracy fulfills the highest professional requirements. The device is equipped with an RS-232 interface, through which you can read and process data on a PC using the optional software.

This text is machine translated.

Features

  • Data-hold, min./max. and average value measurement
  • Timers
  • Relative function
  • Auto Power Off function
  • °C/°F readings
  • Adapter connection socket

Scope of delivery

  • 1 K-Type wire sensor up to 200 °C
  • 9 V block
  • Bag
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration. Your right to cancel does not apply to this product.

What kind of Thermometers are you looking for?