• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT K204 Thermometer Calibrated to (ISO standards) -200 - +1370 °C Sensor type K Data logger

1/6
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digital Thermometer K204 Data logger

  • 4 channels:
  • For K-type sensor
  • 16 000 value data logger
  • Both sensors are calibrated

Our service for you

Technical specifications

  • Conforms to ISO and DAkkS standards
Product type

Thermometer

Max. temperature

+1370 °C

Basic accuracy

0.3 %

Accuracy ± °C

1 °C

Sensor type

K

ISO standards

Sensor version

detachable

Resolution (temperature)

0.1 °C

Type

4 channels:

Features

Data logger

Weight

180 g

Calibration service

3 suitable calibration values in the measurement range of the respective device (-18; 0;+60 °C)

Power supply

9 V battery (1x)

Min. temperature

-200 °C

Type

K204

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3412961 VOLTCRAFT K204 Thermometer Calibrated to (ISO standards) -200 - +1370 °C Sensor type K Data logger

User & Safety Instructions

User & Safety Instructions 3412961 VOLTCRAFT K204 Thermometer Calibrated to (ISO standards) -200 - +1370 °C Sensor type K Data logger

Warranty Terms

Warranty Terms 3412961 VOLTCRAFT K204 Thermometer Calibrated to (ISO standards) -200 - +1370 °C Sensor type K Data logger

Description

This professional range thermometer with measurement range from -200 to +1370 ºC and very high accuracy fulfills the highest professional requirements. The device is equipped with an RS-232 interface, through which you can read and process data on a PC using the software provided. For the long-term monitoring of processes, an integrated data memory is provided for for up 16,000 measurements.

This text is machine translated.

Features

  • Data-hold, min./max. and average value measurement
  • All channels at a glance
  • T1 - T2 difference display
  • Auto Power Off function
  • °C/ºF switching
  • Adapter connection socket

Scope of delivery

  • 2x K-type wire sensors (up to 200 °C)
  • 9 V battery pack
  • Bag
  • User manual
  • Software
  • Interface cable.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration. Your right to cancel does not apply to this product.

What kind of Thermometers are you looking for?