
Number
Total (€ 12.99 / piece)
€ 12.99
incl. VAT
14-day return policy included
Highlights & Details
Test lead MSL-503, 1.14 m with tweezers
- Ideal for multimeter or LCR meter
- Can be loaded up to 30 V/AC, 60 V/DC, 1 A
Technical specifications
- Product type
Test lead
- Type A
4 mm plug
- Type B
4 mm plug
- Cable length
1.14 m
- Factory colour
Black
Red
- Plug features
Angled
- Material
PVC
- Nominal voltage
30 V AC
60 V DC
- Diameter/connectortype
4 mm
- Temperature range
-15 °C ~ 70 °C
- Nominal current
1 A
- Nominal current - rounded value
1 A
- Jack diameter
4 mm
- Contact material
Copper
- Width
35 mm
- Height
1380 mm
- Type
MSL-503
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1579021 VOLTCRAFT MSL-503 Test lead 4 mm plug 1.14 m Black, Red 1 pc(s)
Warranty Terms
Warranty Terms 1579021 VOLTCRAFT MSL-503 Test lead 4 mm plug 1.14 m Black, Red 1 pc(s)
Description
To quickly and easily determine of SMD components. Insulated tweezers with opening up to 10 mm.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 32.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























