• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT PL-125-T4 Thermometer Calibrated to (ISO standards) -200 - +1372 °C Sensor type K, J

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digital thermometer PL-125-T4 - ISO calibrated

  • 4 channels
  • For K-/J type thermo-elements
  • MAX/MIN/AVG with timestamp
  • All K-/J-type temperature sensors can be connected with miniature thermocouple plug
  • Data logger for 18000 measured values
  • USB interface

Our service for you

Technical specifications

  • Temperature sensor measurement range: K-type: -200 to +1372 °C/J-type: -210 to +1100 °C.
Product type

Thermometer

Max. temperature

+1372 °C

Basic accuracy

0.15 %

Accuracy ± °C

1 °C

Sensor type

K

J

ISO standards

Sensor version

detachable

Dim

(L x W x H) 162 x 62 x 28 mm

Resolution (temperature)

0.1 °C

Type

4 channels:

Weight

184 g

Calibration service

3 suitable calibration values in the measuring range of the respective device (-18; 0;+60 °C)

Calibration range

1 channel

Width

62 mm

Height

28 mm

Length

162 mm

Power supply

AAA battery (3x)

Min. temperature

-200 °C

Type

PL-125-T4

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2454480 VOLTCRAFT PL-125-T4 Thermometer Calibrated to (ISO standards) -200 - +1372 °C Sensor type K, J

User & Safety Instructions

User & Safety Instructions 2454480 VOLTCRAFT PL-125-T4 Thermometer Calibrated to (ISO standards) -200 - +1372 °C Sensor type K, J

Warranty Terms

Warranty Terms 2454480 VOLTCRAFT PL-125-T4 Thermometer Calibrated to (ISO standards) -200 - +1372 °C Sensor type K, J

Description

Robust thermometer with soft rubber protection for K and J-type thermocouples. The large illuminated display and the function keys arranged on the sides enable an ergonomic usage. Since the device is equipped with a real-time clock, THE MIN/MAX/AVG values can be read with time stamp, which was a lot easier for long-term monitoring. In addition to the supplied wire sensors (1 per channel), all K and J-type temperature sensors with miniature thermocouple plugs can be connected.

This text is machine translated.

Features

  • Temperature display in °C, °F or °K
  • Auto Power Off function
  • Differential measurement (T1-T2 or T3-T4).

Scope of delivery

  • 4x K-type wire sensor (-20 to +250 ºC)
  • 3 batteries AAA
  • Voltsoft standard software CD
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

System requirements

  • .Net framework v2.0 onward. · Windows® XP SP2/Windows Vista™/Windows® 7/8/8.1 · CD drive · USB interface.

What kind of Thermometers are you looking for?