• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT SEM6000SE Energy consumption meter Bluetooth interface, Data export mode, Data logger, Energy cost calculator,

1/26
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bluetooth ® Energy Cost-Meter SEM 6000 SE

  • Precise measurement and display of power consumption and power factor of up to 3 decimal places
  • LED ring changes the color depending on the measured performance
  • Comfortable control of timer and schedule functions using the free iOS and Android App
  • Additional features such as programmable on and off, timer, remote control via your mobile device and anti-burglary- Mode

Our service for you

Technical specifications

Product type

Energy consumption meter

Type

SEM6000SE

Energy meter features

Bluetooth interface

Data export mode

Data logger

Energy cost calculator

TRMS

Selectable energy tariffs

app-controlled

Suitable for (country)

Austria

Germany

The Netherlands

Czech Republic

Poland

Slovakia

Hungary

Reading type

Active power

CO2 emission

Power

Energy consumption

Nominal voltage

Amperage

Nominal voltage range

220 up to 240 V AC

Mains voltage (max.)

240 V AC

Mains voltage (min.)

220 V AC

Energy consumption range

not cloud-enabled

Cos φ range
Power (max.)

3680 W

Active power (min.)

0.23 W

Recording time (max.) (details)

30 d

Operating voltage

230 V AC

Current range

16 A (max)

Current (max.)

16 A

Self-consumption

0.8 W

Weight

95 g

Active power range

0.23 up to 3680 W

Frequency

2.4 GHz

Accuracy

1 %

MID-approved

No

Dim

(L x W x H) 54.7 x 54.7 x 71.5 mm

Height

71.5 mm

Length

54.7 mm

Width

54.7 mm

Reading category

CAT II

Type

SEM6000 SE

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1892143 VOLTCRAFT SEM6000SE Energy consumption meter Bluetooth interface, Data export mode, Data logger, Energy cost calculator,

Conformity certificate

Conformity certificate 1892143 VOLTCRAFT SEM6000SE Energy consumption meter Bluetooth interface, Data export mode, Data logger, Energy cost calculator,

Warranty Terms

Warranty Terms 1892143 VOLTCRAFT SEM6000SE Energy consumption meter Bluetooth interface, Data export mode, Data logger, Energy cost calculator,

Description

Elegant design meets the highest precision!
The VOLTCRAFT ® SEM 6000 SE BLE energy cost measuring device offers you the perfect compromise of design and functionality. In only 55 times 55 millimeter sizes, pure white housing of the SEM 6000 SE hides absolutely high quality measurement technology, the precise power consumption and power factor of up to 3 decimal places measures.

The current energy consumption at a glance
Thanks to the plain LED ring, the form already incorporated into the housing can be see at a glance how high the actual energy consumption of the connected consumer is. The color of the LED ring ranges from deep green to red and changes the color depending on energy consumption. Green indicates low fuel consumption, red indicates a high energy demand.

Evaluation of consumption in the desired file format
The evaluation of the energy consumption in the form of graphs, you can easily and comfortably in verschienste office and Google formats. No matter, whether you want to evaluate the days, weeks, months or years!

The Smartphone is used for remote control
Switch on the VOLTCRAFT ® SEM 6000 SE easily via the Smartphone or tablet PC on and off. Thus, it not only acts as a current cost measuring device, but also makes your device can also be used for the remote control!

Automated switching connected devices
Your lights should be automatically at 8pm and at 6:00 off again? No problem. Program the switching times! The entry of the switching times make it comfortably via your smartphone or tablet. In total, you can select for the SEM 6000 SE 12 switching times (either on or off). Each switching time can be programd once or with repeat (Selection of the weekdays on which the switching time). The programming will also be realized when the paired device is not in the Bluetooth connection.

Timer mode
The Television for the children should be back off after 30 minutes or the fan is only 20 minutes remain switched on? Terminate easily with your smartphone automatic power off of the measuring device and thus also of the attached consumer.

Burglary protection including!
Especially during the holiday season is often the question how to protect his home against break-ins. The VOLTCRAFT ® SEM 6000 SE energy cost measuring device has a "Anti-Burglar-Mode" button, the connected lighting or the TV in the random mode on and off. They simulate your presence!

Extensive App with many functions:
1. Shows the power consumption in real-time, power and performance factor (up to 3 decimal places)
2. The daily, weekly, monthly and annual chart view power consumption history (with filter function) and data export (in CSV format or E-Mail)
3. Countdown timer for switching of the SEM 6000
4. Rules to switch on the smart meter plug set
5. Cost analysis on power consumption history (in EUR or USD)
6. Overvoltage protection
7. Random timer as an anti-burglar-mode
8. Night mode setting

This text is machine translated.

Features

  • Automated power on/off
  • Surge protection
  • With increased touch protection

Scope of delivery

  • Bluetooth ® Energy Cost-Meter SEM 6000 SE
  • User manual.

System requirements

  • The Voltcraft SEM 6000 app is available for all devices from Android 4.3 or iOS 6.
  • Smartphone or tablet from Bluetooth ® 4.0 support.

What kind of Energy Consumption Meters are you looking for?