• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT Thermometer Calibrated to (ISO standards) 40 °C (max) Sensor type Pt1000 IP65

1/4
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Waterproof universal thermometer PTM-120 with fixed Pt1000-insertion sensor (Ø 3mm)

  • With precise Pt1000 universal sensor (completely heat-resistant to +250 °C)
  • Watertight to IP65 standard

Our service for you

Technical specifications

  • Waterproof alarm thermometer with insertion probe
  • Robust PT1000 penetration probe ø 3 mm
  • Measurement input Pt1000
  • Sensor connection: Sensor firmly connected
  • Display: 3-line segment display with background lighting. "rotates 180°"
  • Measuring range: -70 ... +250 °C
  • Resolution: 0.1°C
  • Working temperature: -20 ... +50 °C
  • Power supply 2 x AA batteries
  • RoHS compliant
Product type

Thermometer

Basic accuracy

0.1 %

Accuracy ± °C

0.1 °C

Sensor type

Pt1000

ISO standards

Dim

(L x W x H) 28 x 54 x 108 mm

Display (details)

3-line. With background lighting Protected by break-proof glass. Overhead display at the touch of a button

Features

IP65

Weight

0.130 kg

Calibration service

3 suitable calibration values in the measurement range of the respective device 60°/120°/180° C.

Width

54 mm

Height

108 mm

Length

28 mm

Type

VC-17312555

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3462511 VOLTCRAFT Thermometer Calibrated to (ISO standards) 40 °C (max) Sensor type Pt1000 IP65

Warranty Terms

Warranty Terms 3462511 VOLTCRAFT Thermometer Calibrated to (ISO standards) 40 °C (max) Sensor type Pt1000 IP65

Description

The PTM-120 impresses through the ergonomic design, the dust and water-protected design according to IP 65/67 and the illuminated display. The compact thermometer as a complete unit including sensor with maximum total precision.

The universal sensor can be used up to 250 °C (including handle and cable) and is characterized by a compact design and a small diameter of pipe. Integrated inside: High-quality Pt1000 sensors.

This text is machine translated.

Features

  • 3-line segment display with background lighting and overhead display

Scope of delivery

  • 0.1 °C

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration. Your right to cancel does not apply to this product.

What kind of Thermometers are you looking for?