• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT VC-AL100 VC-AL100 Automatic charger 6 V, 12 V 1 A 1 A

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT VC-AL100 Automatic Charger (6 V/12 V 1 A)

  • Suitable for all 6 V and 12 V lead batteries (lead-acid, lead-gel)
  • Reactivate of deeply discharged batteries
  • Multi-step, microprocessor-controlled charging method
  • Trickle charge function
  • LEDs for charge state and fault indication
  • Protection against short circuit, reverse polarity and overload

Our service for you

Technical specifications

  • - 1pc Red/ Black clamp
  • - 1pc O ring connector
Product type

Automatic charger

Dim

(L x W x H) 110 x 72 x 40 mm

Battery voltage

6 V

12 V

Operating voltage

100 - 240 V / AC

Weight

330 g

Charging current at 12 V

1 A

Charging current at 6 V

1 A

Width

72 mm

Height

40 mm

Length

110 mm

Cable Ø range
Cable length

1.70 m

Compatible with (details)

6V/12V lead-acid batteries for car

Model car

Motorcycle

Max. charging current

1 A

Max. charge voltage

14.4 V

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1893208 VOLTCRAFT VC-AL100 VC-AL100 Automatic charger 6 V, 12 V 1 A 1 A

Warranty Terms

Warranty Terms 1893208 VOLTCRAFT VC-AL100 VC-AL100 Automatic charger 6 V, 12 V 1 A 1 A

Description

The VC-AL100 is a highly practical fully automated plug-in charger, and a cost-effective solution for gently charging 6V and 12V lead-acid batteries from 1.2 Ah onwards.
The charger comes with reverse polarity protection and detects faulty batteries, communicated via LEDs on the front of the device. Intelligent multi-step charging and a built-in maintenance mode ensure battery charge levels being continually monitored, with batteries being recharged if necessary.
This results in perfectly maintained batteries ready to use whenever you need them.

Features

  • Auto-memory function after Power restart
  • Handy and compact

Scope of delivery

  • VC-AL100 Battery charger
  • 1 x Red/Black clamp
  • 1 x O ring connector
  • User manual

What kind of Car & HGV Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.