• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT VC-AL700 VC-AL700 Automatic charger 12 V 7 A

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT VC-AL700 Automatic Charger (12 V 7 A)

  • Suitable for 6 V and 12 V lead batteries (acid, gel, AGM)
  • Suitable for 12 V lithium batteries with BMS
  • Multi-step, microprocessor-controlled charging method
  • Reactivate of deeply discharged batteries
  • Motorcycle mode for 6 V/12 V lead batteries with lower capacity
  • Trickle charge and Auto memory function
  • Protection against short circuit, reverse polarity and overcharging

Our service for you

Technical specifications

  • - 1pc Red/ Black clamp
  • - 1pc O ring connector
  • - 1pc Car Plug
Product type

Automatic charger

Dim

(L x W x H) 242 x 102 x 60 mm

Battery voltage

12 V

Operating voltage

220 - 240 V

Weight

1 kg

Charging current at 12 V

7 A

Width

102 mm

Height

60 mm

Length

242 mm

Cable Ø range
Cable length

1.70 m

Compatible with (details)

12V 7A lead-acid / lithium / calcium all-in-one battery charger

Max. charging current

7 A

Max. charge voltage

16 V

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1893209 VOLTCRAFT VC-AL700 VC-AL700 Automatic charger 12 V 7 A

User & Safety Instructions

User & Safety Instructions 1893209 VOLTCRAFT VC-AL700 VC-AL700 Automatic charger 12 V 7 A

Warranty Terms

Warranty Terms 1893209 VOLTCRAFT VC-AL700 VC-AL700 Automatic charger 12 V 7 A

Description

The VC-AL700 is a fully automated microprocessor-controlled multi-step charger designed for both industrial use and use at home. It enables gentle charging and proper maintenance of 12V lead-acid batteries and calcium batteries. The product features a maintenance charging mode as part of the 7-step charging profile, with battery capacity being continually monitored and recharged if necessary.

Moreover, the charger comes with a power supply function. Thanks to UPS allows changing defective batteries without losing any stored configurations and program settings.

The boost function helps recover deeply discharged batteries.

Features

  • Selectable charging mode: summer and winter condition
  • Auto-memory function after Power restart

Scope of delivery

  • Battery charger
  • 1x red/black clamp
  • 1 x O-ring connector
  • 1x automotive connector
  • User manual

What kind of Car & HGV Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.