
Highlights & Details
VOLTCRAFT VC-NC101 USB-C® PD/DC converter
- Used at: Indoors
- Suited for notebooks from Lenovo
- Converts a USB-C® PD cable power supply into a DC port for charging laptops, routers, power banks, and mobile power supplies. (Note: Device voltage must match input device voltage.)
- Equipped with 8 different USB-C® to DC ports, making it a universal PD charging adapter compatible with most laptops.
- Features a 90-degree right-angle design for more efficient cable management, reduced connector strain, and easier use in tight spaces.
Technical specifications
- Product type
USB-C adapter
- Type
VC-NC101
- for brands
Lenovo
- Connections
USB-C
- Dim
(L x W) 5.5 mm x 2.5 mm
- Length
5.5 mm
- Width
2.5 mm
- Factory colour
Black
- Used at
Indoors
- PSU features
USB-C® PD/DC converter
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3773804 VOLTCRAFT VC-NC101 USB-C adapter USB-C® PD/DC converter
User & Safety Instructions
User & Safety Instructions 3773804 VOLTCRAFT VC-NC101 USB-C adapter USB-C® PD/DC converter
Warranty Terms
Warranty Terms 3773804 VOLTCRAFT VC-NC101 USB-C adapter USB-C® PD/DC converter
Description
Universal 8-piece adapter set
The delivery package includes eight different DC connections that make the product a universal charging adapter for most laptops. The set includes supports of 2.5 x 0.7 mm to 5.5 x 2.5 mm for 19.5 V and 20 V (max. 5 A), as well as a special square plug that is suitable for Lenovo notebooks. For safe operation, the device voltage must match the input voltage of the respective terminal.
Efficient cable management
The 90-degree angle design of the connectors makes it much easier to use in confined spaces. In addition, this angled design reduces the mechanical load on the connections, WAS supports a permanent and secure connection in everyday working life.
This text is machine translated.
Features
- 8-piece adapter kit:
- 4.8 x 1.7 mm, 19.5 V, 5 A max.
- 3.5 x 1.35 mm, 19.5 V, 5 A max.
- 5.5 x 2.5 mm, 19.5 V, 5 A max.
- 5.5 x 2.1 mm, 19.5 V, 5 A max.
- 4.0 x 1.7 mm, 19.5 V, 5 A max.
- 2.5 x 0.7 mm, 20 V, 5 A max.
- 5.5 x 1.7 mm, 20 V, 5 A max.
- Square (Lenovo), 20 V, 5 A max.
Scope of delivery
- 8x USB-C® to DC adapter
What kind of Laptop Power Supply Units are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























