
Number
Total (€ 51.99 / piece)
€ 51.99
incl. VAT
Only 10 Piece(s) available
Highlights & Details
Notebook power supply AP. 09001.031
- 19 V DC / 4.74 A
- 90 W Power
- Used at: Mains socket
- Input voltage range 100 - 240 V AC
- Suited for notebooks from Acer, eMachines, LG, Packard Bell
Technical specifications
- Product type
Laptop PSU
- Type
KP.09003.005
- Type
Synchronised
- for brands
Acer
eMachines
LG
Packard Bell
- Output
5.5/1.7 coaxial connector
90 W
- Inputs
IEC-60320 C5
- Input voltage
115 V AC
230 V AC
- Input voltage
100 - 240 V AC
- No. of outputs
1 x
- Output voltage
19 V DC
- Output voltage range
19 V DC
- Output current (max.) - rounded
4.74 A
- Max. output current
4.74 A
- Dim
(L x W x H) 133 x 58 x 32 mm
- Length
133 mm
- Width
58 mm
- Height
32 mm
- Weight
350 g
- Used at
Mains socket
- EuP Status
Step 2
- Wireless charging
No
- Output rating
90 W
- Output current (details)
4.74 A
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 516720 Acer KP.09003.005 Laptop PSU 90 W 19 V DC 4.74 A
Description
Original power supply from the manufacturer Acer.
This text is machine translated.
This text is machine translated.
Features
- Overload protection
- 1.75 m output cable.
Hints
Mains cable is not included in the delivery.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 58.41*
What kind of Laptop Power Supply Units are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































