
Number
Total (€ 27.99 / piece)
€ 27.99
incl. VAT
14-day return policy included
Highlights & Details
Lenovo 65 W notebook power adapter for ThinkPad, other notebooks, smartphones and tablets with USB-C® charging socket
- / 3.25 A
- 65 W Power
- Used at: Mains socket, Indoors
- Input voltage range 100 - 240 V AC
- Suited for notebooks from Lenovo
Technical specifications
- Product type
Laptop PSU
- Type
4X20M26272
- Type
USB C
- for brands
Lenovo
- Output
USB-C® plug
- Connections
USB C
65 W
- Inputs
1 x
- Input voltage
100 V AC
240 V AC
- Input voltage
100 - 240 V AC
- No. of outputs
1 x
- Output voltage
5 V
20 V
- Output current (max.) - rounded
3.25 A
- Max. output current
3.25 A
- Dim
(L x W x H) 108 x 46 x 28.5 mm
- Length
108 mm
- Width
46 mm
- Height
28.5 mm
- Weight
222 g
- Factory colour
Black
- Used at
Mains socket
Indoors
- Keyboard layout
German, QWERTZ
- Wireless charging
No
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2107605 Lenovo 4X20M26272 Laptop PSU 65 W 5 V, 20 V 3.25 A
Description
The Lenovo 65 W standard power supply (USB type C) enables fast, efficient charging at home, in the office or while traveling. The power supply is the perfect supplement to ThinkPad notebooks and tablets with USB Type C-connection.
Suitable for e.g.:
Lenovo tablet 10 20L3, 20L4
Lenovo ThinkPad 11e Chromebook 20HX, 20J0
Lenovo Thinkpad 13 20J1, 20J2
Lenovo ThinkPad A275 20KC, 20KD
Lenovo ThinkPad A475 20KL, 20 KM
Lenovo ThinkPad E580
Lenovo ThinkPad L470 20J5
Lenovo ThinkPad L480 20LS, 20LT
Lenovo ThinkPad L580 20LW
Lenovo ThinkPad P51s 20HB, 20HC, 20JY, 20K0
Lenovo ThinkPad P52S 20LB, 20LC
Lenovo ThinkPad T470 20HD, 20HE, 20JM, 20JN
Lenovo ThinkPad T470s 20HF, 20HG, 20JS, 20JT
Lenovo ThinkPad T480 20L5, 20L6
Lenovo ThinkPad T480s 20L8
Lenovo ThinkPad T570 20H9, 20HA, 20JW, 20JX
Lenovo ThinkPad T580 20L9, 20LA
Lenovo ThinkPad X1 Carbon 20HQ, 20HR, 20K3, 20K4, 20KG
Lenovo ThinkPad X1 Tablet 20JB, 20JC
Lenovo ThinkPad X1 Yoga 20JD, 20JE, 20JF, 20JG, 20LD, 20LE, 20LF
Lenovo ThinkPad X270 20HM, 20HN, 20K5, 20K6
Lenovo ThinkPad X280 20KE, 20KF
Lenovo ThinkPad X380 Yoga 20LH, 20LJ
Lenovo ThinkPad Yoga 11e Chromebook 20HW, 20HY
Lenovo ThinkPad Yoga 370 20JH, 20JJ
Lenovo 100e (2nd Gen) 82GJ
Lenovo 100e Chromebook (2nd Gen) AST 82CD
Lenovo 10e Chromebook Tablet 82AM, 82AQ
Lenovo 300e (2nd Gen) 82GK
Lenovo 300e Chromebook (2nd Gen) AST 82CE
Lenovo ThinkBook 13s G2 ITL 20V9
Lenovo ThinkBook 14 G2 ARE 20VF
Lenovo ThinkBook 14 G3 ACL 21A2
Lenovo Thinkbook 14s G2 ITL 20VA
Lenovo Thinkbook 14S-IML 20RS
Lenovo ThinkBook 15 G2 ARE 20VG
Lenovo Thinkbook 15 G2 ITL 20VE
Lenovo ThinkBook 15 G3 ACL 21A4
Lenovo Thinkbook 15-IIL 20SM
Lenovo ThinkPad 11e Yoga 6th Gen. 20SE, 20SF
Lenovo ThinkPad C13 Yoga Gen. 1 Chromebook 20UX, 20UY
Lenovo ThinkPad E14 20RB
Lenovo ThinkPad E14 Gen 2 20T6, 20T7, 20TA (65 watt), 20TB
Lenovo ThinkPad E15 20RE
Lenovo ThinkPad E15 Gen 2 20T8, 20T9, 20TE
Lenovo ThinkPad L13 20R4
Lenovo ThinkPad L13 Gen. 2 20VH, 20VJ
Lenovo ThinkPad L13 Yoga Gen. 2 20VK
Lenovo ThinkPad L14 Gen 1 20U1, 20U2, 20U5, 20U6
Lenovo ThinkPad L14 Gen. 2 20X1, 20X2
Lenovo ThinkPad L15 Gen. 1 20U3, 20U4, 20U7, 20U8
Lenovo ThinkPad L15 Gen. 2 20X3, 20X4
Lenovo ThinkPad P14s Gen. 1 20S4, 20S5, 20Y1, 20Y2
Lenovo ThinkPad P14s Gen 2 20VX, 20VY
Lenovo ThinkPad P15s Gen. 1 20T5
Lenovo ThinkPad P15s Gen 2 20W6
Lenovo ThinkPad T14 Gen 1 20S0, 20S2, 20S3, 20UD, 20UE
Lenovo ThinkPad T14 Gen 2 20W0, 20W1
Lenovo ThinkPad T14s Gen 1 20T0, 20T1, 20UH, 20UJ
Lenovo ThinkPad T14s Gen 2 20WM
Lenovo ThinkPad T15 Gen 1 20S6, 20S7
Lenovo ThinkPad T15 Gen 2 20W4, 20W5
Lenovo ThinkPad T490 20RY
Lenovo ThinkPad X1 Carbon Gen 8 20UA
Lenovo ThinkPad X1 Carbon Gen. 9 20XW.
Lenovo ThinkPad X1 Fold Gen 1 20RK, 20RL
Lenovo ThinkPad X1 Nano Gen 1 20UN, 20UQ
Lenovo ThinkPad X1 Titanium Yoga Gen. 1 20QB
Lenovo ThinkPad X1 Yoga Gen. 5 20UC
Lenovo ThinkPad X1 Yoga Gen. 6 20XY, 20Y0
Lenovo ThinkPad X12 Handheld 20UV, 20UW
Lenovo ThinkPad X13 Gen. 1 20T3, 20UF, 20UG
Lenovo ThinkPad X13 Gen. 2 20WK, 20WL
Lenovo ThinkPad X13 Yoga Gen. 1 20SX, 20SY
Can be used as an alternative or as a spare part for the following models
4X20M26272
ADLX65YCC3A
01FR026
00HM651
5A10K34728
SA10E75829
ADLX45YCC3A
ADLX45UCCU2A
GX20P92529
SA10M13945
01FR030
01FR028
01FR025
01FR031
01FR027
01FR029
This text is machine translated.
Suitable for e.g.:
Lenovo tablet 10 20L3, 20L4
Lenovo ThinkPad 11e Chromebook 20HX, 20J0
Lenovo Thinkpad 13 20J1, 20J2
Lenovo ThinkPad A275 20KC, 20KD
Lenovo ThinkPad A475 20KL, 20 KM
Lenovo ThinkPad E580
Lenovo ThinkPad L470 20J5
Lenovo ThinkPad L480 20LS, 20LT
Lenovo ThinkPad L580 20LW
Lenovo ThinkPad P51s 20HB, 20HC, 20JY, 20K0
Lenovo ThinkPad P52S 20LB, 20LC
Lenovo ThinkPad T470 20HD, 20HE, 20JM, 20JN
Lenovo ThinkPad T470s 20HF, 20HG, 20JS, 20JT
Lenovo ThinkPad T480 20L5, 20L6
Lenovo ThinkPad T480s 20L8
Lenovo ThinkPad T570 20H9, 20HA, 20JW, 20JX
Lenovo ThinkPad T580 20L9, 20LA
Lenovo ThinkPad X1 Carbon 20HQ, 20HR, 20K3, 20K4, 20KG
Lenovo ThinkPad X1 Tablet 20JB, 20JC
Lenovo ThinkPad X1 Yoga 20JD, 20JE, 20JF, 20JG, 20LD, 20LE, 20LF
Lenovo ThinkPad X270 20HM, 20HN, 20K5, 20K6
Lenovo ThinkPad X280 20KE, 20KF
Lenovo ThinkPad X380 Yoga 20LH, 20LJ
Lenovo ThinkPad Yoga 11e Chromebook 20HW, 20HY
Lenovo ThinkPad Yoga 370 20JH, 20JJ
Lenovo 100e (2nd Gen) 82GJ
Lenovo 100e Chromebook (2nd Gen) AST 82CD
Lenovo 10e Chromebook Tablet 82AM, 82AQ
Lenovo 300e (2nd Gen) 82GK
Lenovo 300e Chromebook (2nd Gen) AST 82CE
Lenovo ThinkBook 13s G2 ITL 20V9
Lenovo ThinkBook 14 G2 ARE 20VF
Lenovo ThinkBook 14 G3 ACL 21A2
Lenovo Thinkbook 14s G2 ITL 20VA
Lenovo Thinkbook 14S-IML 20RS
Lenovo ThinkBook 15 G2 ARE 20VG
Lenovo Thinkbook 15 G2 ITL 20VE
Lenovo ThinkBook 15 G3 ACL 21A4
Lenovo Thinkbook 15-IIL 20SM
Lenovo ThinkPad 11e Yoga 6th Gen. 20SE, 20SF
Lenovo ThinkPad C13 Yoga Gen. 1 Chromebook 20UX, 20UY
Lenovo ThinkPad E14 20RB
Lenovo ThinkPad E14 Gen 2 20T6, 20T7, 20TA (65 watt), 20TB
Lenovo ThinkPad E15 20RE
Lenovo ThinkPad E15 Gen 2 20T8, 20T9, 20TE
Lenovo ThinkPad L13 20R4
Lenovo ThinkPad L13 Gen. 2 20VH, 20VJ
Lenovo ThinkPad L13 Yoga Gen. 2 20VK
Lenovo ThinkPad L14 Gen 1 20U1, 20U2, 20U5, 20U6
Lenovo ThinkPad L14 Gen. 2 20X1, 20X2
Lenovo ThinkPad L15 Gen. 1 20U3, 20U4, 20U7, 20U8
Lenovo ThinkPad L15 Gen. 2 20X3, 20X4
Lenovo ThinkPad P14s Gen. 1 20S4, 20S5, 20Y1, 20Y2
Lenovo ThinkPad P14s Gen 2 20VX, 20VY
Lenovo ThinkPad P15s Gen. 1 20T5
Lenovo ThinkPad P15s Gen 2 20W6
Lenovo ThinkPad T14 Gen 1 20S0, 20S2, 20S3, 20UD, 20UE
Lenovo ThinkPad T14 Gen 2 20W0, 20W1
Lenovo ThinkPad T14s Gen 1 20T0, 20T1, 20UH, 20UJ
Lenovo ThinkPad T14s Gen 2 20WM
Lenovo ThinkPad T15 Gen 1 20S6, 20S7
Lenovo ThinkPad T15 Gen 2 20W4, 20W5
Lenovo ThinkPad T490 20RY
Lenovo ThinkPad X1 Carbon Gen 8 20UA
Lenovo ThinkPad X1 Carbon Gen. 9 20XW.
Lenovo ThinkPad X1 Fold Gen 1 20RK, 20RL
Lenovo ThinkPad X1 Nano Gen 1 20UN, 20UQ
Lenovo ThinkPad X1 Titanium Yoga Gen. 1 20QB
Lenovo ThinkPad X1 Yoga Gen. 5 20UC
Lenovo ThinkPad X1 Yoga Gen. 6 20XY, 20Y0
Lenovo ThinkPad X12 Handheld 20UV, 20UW
Lenovo ThinkPad X13 Gen. 1 20T3, 20UF, 20UG
Lenovo ThinkPad X13 Gen. 2 20WK, 20WL
Lenovo ThinkPad X13 Yoga Gen. 1 20SX, 20SY
Can be used as an alternative or as a spare part for the following models
4X20M26272
ADLX65YCC3A
01FR026
00HM651
5A10K34728
SA10E75829
ADLX45YCC3A
ADLX45UCCU2A
GX20P92529
SA10M13945
01FR030
01FR028
01FR025
01FR031
01FR027
01FR029
This text is machine translated.
Features
- 100 - 240 V/AC input voltage
- Input frequency 50/60 Hz
- Power output 65 W
- Product color: Black
- Width 46 mm
- Depth: 108 mm
- Height: 28.5 mm
Scope of delivery
- Lenovo 65 W notebook power supply for ThinkPad
Hints
3-pin power input C5
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 28.92*
What kind of Laptop Power Supply Units are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































