
Highlights & Details
SNPS-90 Notebook power supply - compact and lightweight
- 19 V DC / 4.73 A
- 89.9 W Power
- Input voltage range 100-240 V AC
- Suited for notebooks from Acer, Asus, Compaq, Dell, Fujitsu, Gateway, HP, Hitachi, IBM, Lenovo, Panasonic, Samsung, Sharp, Sony, Toshiba
Technical specifications
- Plug P: 2.5 x 5.5 mm
- (Fujitsu, Acer, Asus, Compaq, Gateway, HP, IBM, Panasonic, Samsung, Sharp,
- Toshiba, Hitachi)
- Plug E: 1.4 x 6.5 mm (Fujitsu, Panasonic, Sony, Samsung, Dell)
- Plug G: 1.0 x 5.0 mm (Samsung)
- Plug X: 1.7 x 5.5 mm (Acer)
- Plug N: 0.9 x 7.9 mm (IBM, Lenovo)
- Plug QV2: 0.6 x 7.4 mm (HP)
- Plug T: 1.7 x 4.75 mm (HP Pavilion series)
- Plug AG: 3 x 4.5 mm (HP Envy Touchsmart)
- Plug AH:3.3 x 4.6 mm (for Lenovo)
- Product type
Laptop PSU
- Type
SNPS-90
- for brands
Acer
Asus
Compaq
Dell
Fujitsu
Gateway
HP
Hitachi
IBM
Lenovo
Show more
89.9 W
- Input voltage
100 - 240 V AC
- No. of outputs
1 x
- Output voltage
19 V DC
- Output voltage range
19 V DC
- Output current (max.) - rounded
4.73 A
- Max. output current
4.73 A
- Dim
(L x W x H) 123 x 56 x 23 mm
- Length
123 mm
- Width
56 mm
- Height
23 mm
- Weight
389 g
- Factory colour
Black
- Used at
Mains socket
- EuP Status
Level VI
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2266529 VOLTCRAFT SNPS-90 Laptop PSU 89.9 W 19 V DC 4.73 A
Conformity certificate
Conformity certificate 2266529 VOLTCRAFT SNPS-90 Laptop PSU 89.9 W 19 V DC 4.73 A
Warranty Terms
Warranty Terms 2266529 VOLTCRAFT SNPS-90 Laptop PSU 89.9 W 19 V DC 4.73 A
Description
This text is machine translated.
Features
- Wide-range input
- Stabilised output voltage 19 V/DC
- Protection against short-circuit and overload
- 1.50 m DC connection cable.
Scope of delivery
- Power adapter
- 8 DC-hollow plug
- 1 DC-output plugs for Lenovo
- Power cord
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 15.92*
What kind of Laptop Power Supply Units are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































