
Highlights & Details
Lenovo travel charger adapter 65 W black - USB-C® DC travel adapter - car power supply
- 5 - 20 V / 3.25 A
- 65 W Power
- Used at: Car
- Input voltage range 12 - 24 V DC
- Suited for notebooks from Lenovo
Technical specifications
- Product type
Travel charger
- Type
65W USB-C DC Travel Adapter - Auto-Netzteil
- for brands
Lenovo
- Output
Cigarette lighter plug
USB-C® plug
65 W
- Inputs
1 x
- Input voltage
12 V DC
24 V DC
- Input voltage
12 - 24 V DC
- No. of outputs
1 x
- Output voltage
5 V
9 V
15 V
20 V
- Output voltage range
5 - 20 V
- Output current (max.) - rounded
3.25 A
- Max. output current
3.25 A
- Dim
(L x W x H) 200 cm x 100 mm x 50 mm
- Length
200 cm
- Width
100 mm
- Height
50 mm
- Weight
140 g
- Factory colour
Black
- Used at
Car
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2107613 Lenovo 65W USB-C DC Travel Adapter - Auto-Netzteil Travel charger 65 W 5 V, 9 V, 15 V, 20 V 3.25 A
Description
This text is machine translated.
Features
- This car travel power supply provides you with the necessary power even while traveling. The Lenovo USB-C® 65-Watt power supply is the universal power supply for devices with USB type C connector - even outside the office.
Scope of delivery
- Lenovo travel charger adapter 65 W black
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 54.92*
What kind of Laptop Power Supply Units are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























