
Highlights & Details
Voltcraft USB-charger USB-110 with USB-C™ power delivery
- Dual USB charger 1x USB-C® Power delivery 45 W, 1x USB A
- Extremely small and compact design
- 5/9/12/15/20 V / 5 A
Technical specifications
- Output voltage/current/power USB-C® Power Delivery:
- 5 V/DC / max. 3 a / max. 15 W
- 9 V/DC/ max. 3 a/max. 27 W.
- 12 V/DC / max. 3 a / max. 36 W
- 15 V/DC / max. 3 a / max. 45 W
- 20 V/DC / MAX. 5 A / 100 W
- Output voltage/current/power USB-A:
- 5 V/DC / max. 2.4 a / max. 12 W
- Product type
USB charger
- Type
USBC-110
- Output
USB-C® plug
USB-A
100 W
- Inputs
100-240VAC 50-60Hz 1.8 A
- Input voltage
100-240VAC 50-60Hz 1.8A
- No. of outputs
2 x
- Output voltage
5 V DC
20 V DC
- Output voltage range
5/9/12/15/20 V
- Output current (max.) - rounded
5 A
- Max. output current
5 A
- Output current (low)
2.4 A
- Output current (high)
5 A
- Dim
(L x W x H) 150 x 67 x 26 mm
- Length
150 mm
- Width
67 mm
- Height
26 mm
- Weight
480 g
- Factory colour
Black (matt)
- PSU features
USB Power Delivery (USB-PD)
- Cable length
1.15 m
- EuP Status
Level VI
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2484526 VOLTCRAFT USBC-110 USB charger 100 W 5 V DC, 20 V DC 5 A
Warranty Terms
Warranty Terms 2484526 VOLTCRAFT USBC-110 USB charger 100 W 5 V DC, 20 V DC 5 A
Description
Features
- Overload protection
- Short-circuit-proof.
- USB-C cable: support Power Delivery (PD) specifications, recharges up to 100W USB-C enabled devices
- USB-A with smart charging IC for auto detection
- Compatible with most of the notebook computers, smartphones, tablets, new Macbook Air/Macbook Pro (15"/16"), iPad Pro/ iPad Air/ iPad mini, etc.
Scope of delivery
- 1 x Notebook charger
- 1 x Power cord
- 1 x Manual
Frequently Bought Together
(*All information is plus legal VAT)€ 40.92*
What kind of Laptop Power Supply Units are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































