
Number
Total (€ 39.99 / piece)
€ 39.99
incl. VAT
Only 9 Piece(s) available
Highlights & Details
Notebook power supply KP0650 1.002
- 19 V DC / 3.42 A
- 65 W Power
- Used at: Mains socket
- Input voltage range 100 - 240 V AC
- Suited for notebooks from Acer, eMachines, LG, Packard Bell
Technical specifications
- Product type
Laptop PSU
- Type
KP.06501.002
- Type
Synchronised
- for brands
Acer
eMachines
LG
Packard Bell
- Output
5.5/1.7 coaxial connector
65 W
- Inputs
3-pin C5 Mickey Mouse
- Input voltage
115 V AC
230 V AC
- Input voltage
100 - 240 V AC
- No. of outputs
1 x
- Output voltage
19 V DC
- Output voltage range
19 V DC
- Output current (max.) - rounded
3.42 A
- Max. output current
3.42 A
- Dim
(L x W x H) 96 x 51 x 27 mm
- Length
96 mm
- Width
51 mm
- Height
27 mm
- Weight
217 g
- Used at
Mains socket
- EuP Status
Step 2
- Output rating
65 W
- Output current (details)
3/42 A
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 516719 Acer KP.06501.002 Laptop PSU 65 W 19 V DC 3.42 A
Description
Original power supply from the manufacturer Acer.
This text is machine translated.
This text is machine translated.
Features
- Overload protection
- 1.75 m output cable.
Hints
Mains cable is not included in the delivery.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 46.41*
What kind of Laptop Power Supply Units are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































