
Highlights & Details
VOLTCRAFT VC901 Modular Test Lead, CAT III, 1500 V, 10 A, 1.2 m, PVC
- CAT III 1500 V, CAT IV 1000 V, 10 A
- One pair of test leads with one pair of test probes
- Cable length: 1.2 m
Technical specifications
- Product type
Safety test lead
- Type A
4 mm plug
- Type B
Test probe
- Cable length
1090 mm
- Factory colour
Red
Black
- Plug features
Angled
Insulated
- Material
PP
TPE
- Cable cross section
3.6 mm²
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Jack diameter
4 mm
- Contact material
Brass nickel plated
- Reading category
CAT III 1500 V
CAT IV 1000 V
- Type
VC901
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3773766 VOLTCRAFT VC901 Safety test lead 4 mm plug Test probe 1090 mm Red, Black 1 Pair
User & Safety Instructions
User & Safety Instructions 3773766 VOLTCRAFT VC901 Safety test lead 4 mm plug Test probe 1090 mm Red, Black 1 Pair
Warranty Terms
Warranty Terms 3773766 VOLTCRAFT VC901 Safety test lead 4 mm plug Test probe 1090 mm Red, Black 1 Pair
Description
Safe and functional design
The cables are made of PP and TPE and have a cross-section of 3.6 mm². The angled and insulated 4 mm plugs have contacts made of nickel-plated brass, WAS a form-fitting connection to the respective measuring instruments supported.
High measurement categories for industrial use
The test lead set is designed for a nominal current of up to 10 A. By its specification to safety categories CAT III 1500 V and CAT IV 1000 V, this product is suitable for structured measurements even at high voltage levels in industrial environments.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























