Isolation transformer (adjustable)
1000 VA
250 V AC
2 A
230 V AC
DAkkS standards
(W x H x D) 482 x 180 x 250 mm
1 V AC
Digital
22 kg
10 Calibration Values per area; VDC, VAC, ADC, AAC
482 mm
180 mm
250 mm
VIT 1000
1000 VA
4 A
Certified by EU Garan
Datasheet 1242983 VOLTCRAFT VIT 1000 Isolation transformer (adjustable) Calibrated to (DAkkS standards) 1 - 250
User & Safety Instructions 1242983 VOLTCRAFT VIT 1000 Isolation transformer (adjustable) Calibrated to (DAkkS standards) 1 - 250
Information 1242983 VOLTCRAFT VIT 1000 Isolation transformer (adjustable) Calibrated to (DAkkS standards) 1 - 250
Information 1242983 VOLTCRAFT VIT 1000 Isolation transformer (adjustable) Calibrated to (DAkkS standards) 1 - 250
Conformity certificate 1242983 VOLTCRAFT VIT 1000 Isolation transformer (adjustable) Calibrated to (DAkkS standards) 1 - 250
Warranty Terms 1242983 VOLTCRAFT VIT 1000 Isolation transformer (adjustable) Calibrated to (DAkkS standards) 1 - 250
The necessary accessories are required to use the article as described.