Isolation transformer (adjustable)
500 VA
250 V AC
2 A
230 V AC
ISO standards
(W x H x D) 482 x 180 x 250 mm
1 V AC
Digital
17 kg
5 calibration values per area; VDC, VAC, ADC, AAC
482 mm
180 mm
250 mm
VIT 500
500 VA
2 A
Certified by EU Garan
Datasheet 1240142 VOLTCRAFT VIT 500 Isolation transformer (adjustable) Calibrated to (ISO standards) 1 - 250
User & Safety Instructions 1240142 VOLTCRAFT VIT 500 Isolation transformer (adjustable) Calibrated to (ISO standards) 1 - 250
Information 1240142 VOLTCRAFT VIT 500 Isolation transformer (adjustable) Calibrated to (ISO standards) 1 - 250
Information 1240142 VOLTCRAFT VIT 500 Isolation transformer (adjustable) Calibrated to (ISO standards) 1 - 250
Conformity certificate 1240142 VOLTCRAFT VIT 500 Isolation transformer (adjustable) Calibrated to (ISO standards) 1 - 250
Warranty Terms 1240142 VOLTCRAFT VIT 500 Isolation transformer (adjustable) Calibrated to (ISO standards) 1 - 250
The necessary accessories are required to use the article as described.