• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT VIT 500 Isolation transformer (adjustable) Calibrated to (DAkkS standards) 1 - 250

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,035.00 / piece)
€ 1,035.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Isolating transformer VIT 500 DAkkS calibrated

  • Input 230 V/AC
  • Controllable output 1 - 250 V/AC
  • Output 500 VA
  • Digital dual display

Our service for you

Technical specifications

  • Inputs: Fixed mains cable
Product type

Isolation transformer (adjustable)

500 VA

Output voltage (max.)

250 V AC

Output current

2 A

Input voltage

230 V AC

DAkkS standards

Dim

(W x H x D) 482 x 180 x 250 mm

Output voltage (min.)

1 V AC

Display type

Digital

Weight

17 kg

Calibration service

10 Calibration Values per area; VDC, VAC, ADC, AAC

Width

482 mm

Height

180 mm

Depth

250 mm

Type

VIT 500

500 VA

Output current (details)

2 A

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1242982 VOLTCRAFT VIT 500 Isolation transformer (adjustable) Calibrated to (DAkkS standards) 1 - 250

User & Safety Instructions

User & Safety Instructions 1242982 VOLTCRAFT VIT 500 Isolation transformer (adjustable) Calibrated to (DAkkS standards) 1 - 250

Information

Information 1242982 VOLTCRAFT VIT 500 Isolation transformer (adjustable) Calibrated to (DAkkS standards) 1 - 250

Information 1242982 VOLTCRAFT VIT 500 Isolation transformer (adjustable) Calibrated to (DAkkS standards) 1 - 250

Conformity certificate

Conformity certificate 1242982 VOLTCRAFT VIT 500 Isolation transformer (adjustable) Calibrated to (DAkkS standards) 1 - 250

Warranty Terms

Warranty Terms 1242982 VOLTCRAFT VIT 500 Isolation transformer (adjustable) Calibrated to (DAkkS standards) 1 - 250

Description

This text is machine translated.

The separating transformer ensures secure galvanic disconnection from earthing current. Repairs in voltage may not take place only by separate transformer. The VIT-500 enables a variable adjustment of output voltage of 1 - 250 V and is best suited for lab. applications also.

Features

  • Robust metal table-top housing also suitable for rack mounting
  • Insulated output without protective conductor
  • Digital dual display for voltage and current
  • Circuit breaker at the output
  • Overheat protection.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate. Fixed mains cable
Your right to cancel does not apply to this product.

What kind of Isolation Transformers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.