

Ceiling fan
230 V
1
122 cm
70 W
13810 m³/h
198 U/min
Silver
Silver
Light attachment option
(Ø x H) 122 cm x 325 mm
8.0 kg
n.rel.
3
No
198 U/min
1
Silver
13810 m³/h
Plastic
45°
Vortice Nordik Evolution
325 mm
1220 mm
1220 mm
mains-powered
No
1220 mm
yes
User & Safety Instructions 560749 Vortice Nordik Evolution 120 SIL Ceiling fan 70 W (Ø x H) 122 cm x 325 mm Silver Light attachment option
€ 438.99*
The necessary accessories are required to use the article as described.