

Ceiling fan
230 V
1
142 cm
70 W
16586 m³/h
231 U/min
Root wood
Root wood
Light attachment option
(Ø x H) 142 cm x 325 mm
8.4 kg
n.rel.
3
No
231 U/min
1
16586 m³/h
Plastic
45°
Vortice Nordik Evolution
325 mm
1420 mm
1420 mm
mains-powered
Yes
1420 mm
yes
User & Safety Instructions 560754 Vortice Nordik Evolution 140 WG Ceiling fan 70 W (Ø x H) 142 cm x 325 mm Root wood Light attachment option
€ 488.99*
The necessary accessories are required to use the article as described.